Overview of NCP03XH103F05RL by Murata Manufacturing Co Ltd
The NCP03XH103F05RL by Murata Manufacturing Co Ltd is a Negative Temperature Coefficient (NTC) thermistor, characterized primarily by its resistance that decreases with an increase in temperature. This device offers a resistance of 10,000 ohms at a baseline temperature, with a temperature coefficient represented by a value of 3380 Kelvin, marking its capacity for high sensitivity in temperature detection. It is a surface-mount device enclosed in a compact 0201 chip package, facilitating easy integration into various electronic assemblies.
Among its notable attributes, the thermistor is manufactured adhering to stringent environmental standards, being lead-free and compliant with the RoHS (Restriction of Hazardous Substances), REACH, and bearing the ECCN code EAR99, which specifies that it is a product generally allowed for export. Furthermore, the thermistor operates within a considerable temperature range from -40 degrees Celsius to a maximum of 125 degrees Celsius, signifying its suitability for applications that experience broad temperature fluctuations. The device’s design includes dual-ended, wraparound terminal shapes with a tin coating, ensuring robust mechanical connections and reliable solderability.
Industry Applications for NCP03XH103F05RL
The NCP03XH103F05RL could potentially be used in several industries, particularly where precise temperature measurement and control are essential. Below are potential applications of this NTC thermistor, considering its resistance attributes, temperature sensitivity, and electronic configurations:
- Energy and Power Systems: In the energy sector, the thermistor could potentially be used for battery management systems by monitoring and controlling the temperature, thus enhancing battery efficiency and safety. These systems must operate within specific temperature ranges to ensure optimal functionality and safety, which the wide operating temperature range of the NCP03XH103F05RL supports.
- Transportation and Logistics: The thermistor might be used in environmental monitoring systems within the transportation of temperature-sensitive goods. Logging devices incorporating this thermistor would help in ensuring that items such as perishable goods are stored and transported within safe temperature limits.
- Renewable Energy: Within solar power setups, this thermistor could serve a vital role in overheating protection mechanisms. Solar inverters and panels are prone to high temperatures, and a reliable thermistor like the NCP03XH103F05RL can provide critical temperature data that aids in maintaining efficiency and preventing damage.
Please note that these potential industry applications are conceptual and require further analysis by engineering and design teams adhering to specific standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a renowned global leader in the design and manufacture of electronic components, notably excelling in the production of resistors and capacitors. Within the sector of resistors, Murata is particularly noted for its expertise in Non-linear Resistors, with products like the NCP03XH103F05RL exemplifying the company’s commitment to quality and innovation. Murata’s resistive products are designed to meet diverse industry needs, offering features like high precision, reliability, and compliance with various environmental standards. These resistors are integral in a myriad of applications, including automotive, consumer electronics, and industrial equipment, standing testimony to their versatility and critical functionality.
Where to Find NCP03XH103F05RL by Murata Manufacturing Co Ltd
To purchase the NCP03XH103F05RL, it is recommended to use findchips.com where comprehensive data on current stock levels and pricing from multiple distributors can be accessed. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. For alternatives to the NCP03XH103F05RL, consider exploring other Non-linear Resistors offered by Murata or other manufacturers available on the same platform.