NCP1072STAT3G by onsemi

Overview of NCP1072STAT3G by onsemi

The NCP1072STAT3G is a high-voltage switching regulator designed for offline switch mode power supplies (SMPS), characterized by a robust set of specifications including a voltage rating of 700V. As a product of onsemi, this component encapsulates state-of-the-art features tailored for efficient power conversion. Encased in a SOT-223 (TO-261) package with four leads, it is built to handle an input voltage range from 100Vac to 250Vac, making it versatile for various global power supply standards.

This part is primarily configured for flyback topology, a popular choice for achieving electrical isolation between the input and output alongside efficient power transfer. With a maximum power rating of 19W and an output current capability of 250mA, the NCP1072STAT3G is designed to meet demanding power delivery requirements. Moreover, based on the information from findchips.com, this component is in an active part lifecycle phase and comes with a peak reflow temperature of 260°C which confirms its compatibility with high-standard manufacturing processes.

Additional valuable attributes include compliance with RoHS and REACH, presence of 4 pins, and moisture sensitivity level one endorsement, highlighting its durability and reliability under various environmental conditions. Noteworthy is also its classification under ECCN code EAR99, indicating this item’s general approval for international trade without specific licenses in many cases.

Industry Applications for NCP1072STAT3G

  • Energy and Power Systems: Given its high-voltage and efficient isolation properties, the NCP1072STAT3G could potentially be utilized in power distribution systems for converting high voltage AC into stabilized low voltage DC outputs. Its encapsulation and robust handling of input fluctuations could be particularly beneficial in environments where stable power delivery is critical.
  • Transportation and Logistics: The rugged voltage handling capabilities and efficiency of this component might allow it to serve as a reliable solution in transportation infrastructure, possibly for powering systems within rail or shipping logistics that require isolated and regulated power supplies.
  • Renewable Energy: In renewable energy applications, particularly in solar or wind power inverters, this part could potentially be applied due to its efficient power conversion capabilities. The flyback topology would be advantageous in managing variable outputs from renewable sources, ensuring steady power supply despite fluctuating inputs.
  • Automotive: Although not specified for automotive qualifications like AEC-Q100, components like NCP1072STAT3G, due to their high voltage ratings and robust design for isolated power supply, might be suitable for research or prototype applications within electric vehicle power systems, requiring further investigation and validation by design teams.

Please note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific standards and requirements applicable in each field. Similar parts may also be considered depending on the exact specifications required.

About onsemi

Onsemi is a renowned leader in the semiconductor market, especially noted for its robust portfolio in Switching Regulator or Controllers and Power Circuits. This manufacturer is recognized for devising high-grade components that cater to a vast array of electrification needs. NCP1072STAT3G is just one among the many innovative pieces that onsemi has developed to serve diverse power management requirements across several industries.

The emphasis onsemi places on producing reliable and high-performing power components is reflected in their dedication to developing technologies suitable for high-voltage and energy-efficient applications. This commitment extends to ensuring environmental compliance and meeting international standards, making their products ideal choices for forward-thinking power conversion solutions.

Where to Find NCP1072STAT3G by onsemi

Prospective buyers can locate the NCP1072STAT3G through our platform at findchips.com. While historically available through distributors like LCSC, EBV Elektronik, Avnet, and DigiKey, it is recommended to visit findchips.com to obtain the most up-to-date stock availability and pricing information. This link also provides access to a broad spectrum of Switching Regulator or Controllers, offering alternatives that might better suit specific application requirements from onsemi and other manufacturers.

Compare pricing for NCP1072STAT3G and other Switching Regulator or Controllers / Power Circuits at findchips.com