Overview of NCP1117DTARKG by onsemi
The NCP1117DTARKG is an adjustable low-dropout (LDO) voltage regulator capable of delivering 1A output current. Designed for applications requiring a stable and regulated voltage from an unregulated input, this part can adjust output voltage from 1.25V to 18.8V, supporting a diversity of use cases. The component operates over a wide input voltage range, up to 20V, making it versatile for various power supply scenarios.
In a compact DPAK (TO-252) package, this device incorporates features such as a maximum dropout voltage of 1.2V, ensuring efficiency even when the difference between input and output voltages is low. The component’s electrical specifications include an optimal line regulation of 0.007% per Volt, and load regulation up to 0.4%, ensuring minimal output variation with changes in input voltage or load conditions. This regulation performance guarantees reliable output necessary for sensitive electronic devices.
Moreover, the NCP1117DTARKG suits applications with stringent thermal requirements, operating in a wide temperature range from -55 °C to 150 °C. Its compliance with RoHS standards reflects a commitment to environmental sustainability. As per the current data, this part has a factory lead time of 15 weeks. Please note that availability may vary and it’s advisable to check for the most updated information.
Industry Applications for NCP1117DTARKG
The NCP1117DTARKG might find potential utility in several industries, particularly those requiring reliable voltage regulation and consistent performance under varying electrical loads and temperature conditions. Below are some conceivable applications:
- Consumer Electronics: This regulator potentially supports applications in devices requiring extended battery life and efficient power consumption, such as portable music players, games consoles, and cameras. The part’s high output voltage range and low dropout performance could be crucial in delivering the necessary power for these devices.
- Industrial Automation: The robust operating temperature range and high output current capacity make it suitable for sensors and control systems in automated production lines, which often operate in challenging industrial environments and need stable power supplies.
- Telecommunications: For telecom equipment which frequently requires low voltage drops and high precision, the NCP1117DTARKG could be a reliable choice. Its capability to maintain steady output despite variances in input voltage or load could be essential for signal integrity.
- Computing and Data Storage: Servers and storage devices that require stable low voltages at high currents may benefit from using this LDO regulator. Its load and line regulation characteristics ensure minimal interference and noise in sensitive applications.
It’s essential to note that these potential industry applications are conceptual and should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
Onsemi is a prominent provider and innovator in the semiconductor industry, specializing in energy-efficient solutions. The company has a substantial portfolio of products, with the NCP1117DTARKG representing their capabilities in the field of Power Circuits, specifically within the subcategory of Linear Regulator ICs. Onsemi’s range of linear regulators is designed to cater to a breadth of applications, each benefiting from the company’s commitment to reliability, performance, and environmental sustainability. Their products are tailored to meet the rigorous demands of various sectors, underpinned by extensive research and a commitment to technological advancement.
Where to Find NCP1117DTARKG by onsemi
For those considering the purchase of NCP1117DTARKG, it is recommended to visit findchips.com for the most accurate and up-to-date information on availability and pricing. The part has been historically available through distributors such as LCSC, EBV Elektronik, and DigiKey, among others. At FindChips, you can also explore alternatives within the Linear Regulator ICs subcategory from onsemi or other manufacturers.