Overview of NCP120AMX110TCG by onsemi
The NCP120AMX110TCG by onsemi is an LDO (Low-Dropout) regulator designed to deliver a fixed output of 1.1 volts with a maximum output current of 150 mA. This component is housed in a compact 6-XDFN package and features an ultra-low dropout voltage of just 0.075 V, indicating its efficiency in maintaining a steady voltage output even when the input voltage is close to the output voltage. The regulator operates over a wide input range from 1.175 V to 5.5 V, catering to diverse application needs.
Key attributes of this IC include high power supply rejection ratio (PSRR) and active discharge, enhancing system stability and response time under varying load conditions. Its compliance with high environmental standards such as RoHS, REACH, and having a moisture sensitivity level of 1, ensures its suitability for sensitive applications. The NCP120AMX110TCG operates across a broad temperature range from -40 °C to 85 °C, supporting its use in outdoor or harsh environments.
Given its characteristics, the Linear Regulator ICs like this is crucial for precise voltage regulation tasks within electronic circuits, ensuring the stability and reliability of the overall system. As of this writing, the part has a factory lead time of four weeks, suggesting moderate availability.
Industry Applications for NCP120AMX110TCG
The NCP120AMX110TCG, with its high PSRR and ultra-low dropout features, could potentially find application in various high-tech industries. Each application listed here is conceptual and should undergo thorough validation by the respective industry’s engineering teams.
- Consumer Electronics: Devices such as smartphones, cameras, and portable music players might leverage this LDO regulator to maintain stable operation despite fluctuations in battery voltage. Its small footprint and high efficiency make it suitable for space-constrained, battery-powered devices.
- Telecommunications: The IC could be potentially integrated into RF communication systems where stable voltage is critical for maintaining signal integrity and operational reliability, possibly in base stations or repeaters.
- Medical Imaging: Given its ability to provide a stable and precise output, it might find use in portable medical imaging devices where power efficiency and compactness are prioritized.
- Computing and Data Storage: In applications such as SSDs or small-scale servers, maintaining voltage stability is essential, and this LDO could potentially contribute to more reliable computing operations.
- Environmental Monitoring Systems: Devices that require constant operation over varying environmental conditions could benefit from the robust temperature range and voltage stability provided by this regulator.
Note that these potential industry applications are illustrative and require detailed analysis and verification by design teams for compliance with specific requirements and standards.
About onsemi
onsemi is a leading manufacturer in the field of semiconductor components, with a special focus on power management ICs including Linear Regulator ICs. Their products are known for integrating advanced technology to meet the demanding needs of modern electronic systems. The NCP120AMX110TCG is part of their comprehensive portfolio that underscores onsemi’s commitment to providing energy-efficient solutions across a vast array of applications.
The company consistently delivers a variety of power circuit components that enhance performance and reduce the ecological footprint of electronic devices. In producing items like NCP120AMX110TCG, onsemi demonstrates its prowess in innovating products that align with current technical and environmental standards.
Where to Find NCP120AMX110TCG by onsemi
For those looking to purchase the NCP120AMX110TCG, it’s recommended to research via findchips.com. At findchips.com, you can explore the inventory of multiple distributors, including notably Flip Electronics, Rochester Electronics, Avnet Americas, DigiKey, and Farnell. Browsing here will provide current stock levels and competitive pricing for procurement. Additionally, the site allows comparison with alternate Linear Regulator ICs which might be offered by onsemi and other manufacturers.