NCP1599MNTWG by onsemi

Overview of NCP1599MNTWG by onsemi

The NCP1599MNTWG is a synchronous buck converter optimized for converting a higher input voltage into a lower output voltage with a high degree of efficiency and reliability. It operates at a switching frequency of 1 MHz and can deliver up to 3.0 A of output current. This part is housed in a DFN (dual flat no-leads) package, specifically a 3x3x0.9 mm configuration with a 0.95 mm pitch. The small size and high efficiency make it suitable for compact, power-sensitive applications.

As part of the Switching Regulator or Controllers subcategory, this part provides precision voltage control in power circuits, addressing both power conservation and space limitation challenges in modern electronic devices. It supports an input voltage range of 3 V to 5.5 V, with a nominal input of 5 V, and exhibits robust performance over a wide operating temperature range from -40 °C to 85 °C.

Industry Applications for NCP1599MNTWG

The versatile specifications of the NCP1599MNTWG allow it to potentially serve a variety of industries. Below are a few illustrative examples; however, this does not preclude its use in other sectors provided the specifications align with project requirements. These potential applications are conceptual and should be verified for compatibility and compliance by engineering teams.

  • Energy and Power Systems: The NCP1599MNTWG could ideally be used in power management modules that require efficient voltage regulation, possibly extending to energy storage systems where maintaining battery longevity and efficiency is critical.
  • Transportation and Logistics: In the transportation sector, particularly for logistics tracking devices, the efficiency and compactness of this buck converter can potentially contribute to more reliable and robust tracking devices that operate over wide temperature ranges.
  • Renewable Energy: Within renewable energy applications such as solar power converters or small-scale wind turbines, the high efficiency and small footprint of the NCP1599MNTWG may facilitate enhanced power management in compact device controllers.
  • Automotive: Although no automotive certifications like AEC-Q100 are listed, this buck converter could theoretically find use in non-safety-critical applications within automotive electronics that do not require automotive qualification, focusing on auxiliary power units or in-cabin electronics.

Note: These industry applications are purely illustrative and require adherence to industry standards and specific application requirements analysis by professional engineering and design teams.

About onsemi

Onsemi is a leading manufacturer of semiconductor-based solutions, focusing on energy efficiency and innovative technology. In the realm of Switching Regulator or Controllers, onsemi offers a broad portfolio of components that cater to a wide range of electronic applications, emphasizing power efficiency and compact design. The NCP1599MNTWG is part of this extensive lineup, representing onsemi’s commitment to providing advanced power circuit components that meet diverse industry needs. Through continual innovation and focus on customer needs, onsemi strives to maintain and expand its leadership in power management and precision control solutions.

Where to Find NCP1599MNTWG by onsemi

For procurement of the NCP1599MNTWG, findchips.com is a reliable resource for checking availability and pricing across multiple distributors. This component has historically been available through distributors such as Win Source Electronics, Flip Electronics, Bristol Electronics, Avnet Americas, and Farnell. These and other distributors can provide current stock levels and pricing information, ensuring that procurement decisions are based on the most up-to-date information available. Additionally, for those looking for similar products, the link for Switching Regulator or Controllers might offer alternative options ranging from similar parts by onsemi to those by other manufacturers.

Compare pricing for NCP1599MNTWG and other Switching Regulator or Controllers / Power Circuits at findchips.com