Overview of NCP15WF104F03RC by Murata Manufacturing Co Ltd
The NCP15WF104F03RC by Murata Manufacturing Co Ltd is an NTC Thermistor, characterized by a resistance value of 100,000 ohms and a Beta Value (K) of 4250K at 25°C. This part is designed for surface mounting, utilizing a CHIP form factor 0402, which refers to its small dimensions, making it suitable for compact electronic assemblies.
This NTC (Negative Temperature Coefficient) thermistor exhibits a decrease in resistance with an increase in temperature, making it an efficient choice for temperature sensing and control applications. The zero power resistance indicates the resistance value at 25°C without any power dissipation. Rated for operation between temperatures of -40 to +125 °C, and equipped with Nickel (Ni) barrier with Tin (Sn) finish terminals, the NCP15WF104F03RC offers reliability and stability in varied environmental conditions. Additionally, the component is RoHS compliant, ensuring adherence to current environmental regulations regarding hazardous substances.
The NCP15WF104F03RC is part of the NCP series and comes packaged in a standard SMT package, making it suitable for automated assembly processes. Its precise tolerance of 1% allows for predictable performance in temperature sensing, which is critical for applications requiring accurate data and control.
Industry Applications for NCP15WF104F03RC
The NCP15WF104F03RC could potentially serve several industries due to its temperature sensing capabilities and compact design. Below are potential applications, which should be analyzed and verified for each specific context by professional engineering and design teams:
- Energy and Power Systems: This thermistor could potentially be used in temperature measurement and protection circuits within power supply units, where maintaining specific thermal conditions is crucial to system stability and safety.
- Transportation and Logistics: In transportation systems, particularly in electronic control units (ECUs) for vehicles, effective temperature monitoring ensures the reliable operation of vehicular electronics, possibly enhancing performance metrics and safety standards.
- Renewable Energy: In solar inverters and wind turbine control systems, the part might measure temperatures to safeguard components from overheating, thus optimizing energy conversion efficiency and reliability.
- Automotive: Given its specific properties and configuration related to temperature control, this thermistor could potentially be integrated into climate control systems of cars, contributing to more efficient and responsive environmental control.
It is important to note these are conceptual applications and require detailed engineering evaluations and standard compliance verifications specific to each sector’s demands and regulations.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent provider of electronic components, well-known for its comprehensive range of resistors, including Non-linear Resistors. Murata’s products are featured in numerous applications across various industries due to their reliability and precision. The company manufactures a wide variety of similar components to NCP15WF104F03RC, encompassing various resistor types and configurations, which accommodate a broad spectrum of industrial requirements.
The commitment to quality and innovation by Murata makes its NTC thermistors, such as NCP15WF104F03RC, prime choices for applications that require reliable thermal measurements. Their products typically meet rigorous standards requisite for dependable operation and are favored for their technological virtues and adaptability.
Where to Find NCP15WF104F03RC by Murata Manufacturing Co Ltd
To purchase the NCP15WF104F03RC, one should consider using robust platforms like findchips.com to compare availability and pricing across different distributors. This part historically has been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. For current stock levels and competitive pricing, visiting findchips.com is advised. Furthermore, for those seeking alternatives or similar parts, navigating through the Non-linear Resistors section can provide additional options from either Murata Manufacturing or other manufacturers.