NCP15XH103F03RC by Murata Manufacturing Co Ltd

Overview of NCP15XH103F03RC by Murata Manufacturing Co Ltd.

The NCP15XH103F03RC by Murata Manufacturing Co Ltd is an NTC thermistor specified as 10000 ohm, designed for surface mounting in a chip 0402 package. This component is characterized by its zero power resistance at 25°C being 10K ohm, and it is part of the NCP Series. It accommodates SMD (Surface-Mount Device) mounting with a Beta value (K) of 3380K and falls within the 0402 [1005 Metric] thermistor case style. Noteworthy is the absence of specified terminals which is typical for SMD components, ensuring a streamlined surface mount profile. This thermistor is optimized for temperature sensing applications, with a precision tolerance of 1%, operating within a wide temperature range from -40 °C to 125 °C. Additionally, it is RoHS compliant and features a Matte Tin (Sn) with Nickel (Ni) barrier finish on the terminals, signifying its environmental and operational adherence to high standards. The package dimensions are conducive to compact designs, with a height, length, and width of 0.5 mm, 1 mm, and 0.5 mm respectively.

Industry Applications for NCP15XH103F03RC

The NCP15XH103F03RC thermistor’s properties lend it to a wide range of possible applications across multiple industries. These industrial sectors notably benefit from the component’s accuracy, reliability, and small size, among them energy and power systems, transportation and logistics, renewable energy, and automotive applications. It is important to understand that the following potential applications require detailed analysis and verification by engineering and procurement teams for compatibility and performance in specific situations:

  • Energy and Power Systems: This thermistor might be integrated into temperature regulation and monitoring systems within larger power distribution or management modules. Its precision and stability can ensure optimal performance of energy equipment under varying operational temperatures.
  • Transportation and Logistics: In transportation systems, particularly those requiring environmental condition monitoring like refrigerated shipping containers, the NCP15XH103F03RC could potentially offer reliable temperature sensing to ensure goods remain within prescribed thermal thresholds during transit.
  • Renewable Energy: Within renewable energy setups, such as solar power inverters or wind turbine control systems, the thermistor might help in monitoring system temperatures to prevent overheating and optimize energy conversion efficiency.
  • Automotive: Automotive applications could utilize this thermistor for managing temperatures within electronic systems, such as battery management systems (BMS) in electric vehicles (EVs) or in HVAC systems, ensuring vehicle operational safety and comfort.

Please note, these potential applications require careful engineering and design team consideration.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly in the realm of Non-linear Resistors and other types of resistors. Murata’s commitment to quality, reliability, and innovation is evident in products like the NCP15XH103F03RC, among others in their extensive portfolio. The company’s expertise in producing high-performance, durable electronic parts has made its components highly sought after for a wide array of applications across numerous industries. Murata’s continuous innovation and adherence to stringent standards have secured its position as a preferred manufacturer for engineers and procurement specialists alike.

Where to Find NCP15XH103F03RC by Murata Manufacturing Co Ltd

To source the NCP15XH103F03RC thermistor, procurement professionals and engineers are advised to use findchips.com. The site provides a comprehensive view of current stock levels, pricing, and distributor availability. It serves as an invaluable tool for comparing options across distributors, ensuring the procurement of components at optimal prices and lead times. Historically, the part has been available from distributors including Symmetry Electronics, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. Current availability and pricing can vary, so checking findchips.com for the latest information is recommended. Additionally, for those seeking alternates to NCP15XH103F03RC, the portal offers access to a wide range of Non-linear Resistors, facilitating the identification of comparable components from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for NCP15XH103F03RC and other Non-linear Resistors / Resistors at findchips.com