Overview of NCP15XH103J03RC by Murata Manufacturing Co Ltd.
NCP15XH103J03RC is a surface mount NTC thermistor designed for temperature sensing applications. It features a resistance of 10,000 ohms at 25 °C and is characterized by its compact 0402 chip package, which measures 1 mm x 0.5 mm with a height of just 0.5 mm. This tiny footprint is ideal for applications where space is at a premium, such as consumer electronics, medical devices, and automotive systems.
This thermistor is compliant with industry regulations, including RoHS and REACH, indicating that it is free from hazardous substances and adheres to environmental standards. The product also features a terminal finish with a nickel barrier and is rated for a maximum operating temperature of 125 °C, making it suitable for a variety of demanding environments. The thermistor’s operating range extends from -40 °C to 125 °C, allowing for flexibility across different applications.
As of the current writing, the part is classified as active in its life cycle and has a factory lead time of approximately 10 weeks. These attributes provide important information for procurement and project planning, especially in scenarios where specific sourcing timelines are critical.
Industry Applications for NCP15XH103J03RC
The NCP15XH103J03RC could potentially find utility in various industries that require precise temperature monitoring. Below are a few examples where this NTC thermistor might be effectively utilized:
- Energy and Power Systems: In energy management systems, the NCP15XH103J03RC might be used for temperature monitoring of batteries and power supplies. Its thermal sensitivity index of 3380 K could provide accurate readings for thermal management, improving efficiency and safety.
- Transportation and Logistics: The part could potentially be integrated into temperature-controlled logistics systems, such as those used in pharmaceuticals or perishable goods. Its small size and accurate temperature sensing capabilities make it suitable for monitoring the internal environment of delivery vehicles.
- Renewable Energy: In applications such as solar inverters, the NCP15XH103J03RC might serve as a thermal sensor to monitor the operating temperature of photovoltaic cells, helping to optimize energy production and prevent overheating.
- Automotive: If automotive industry standards such as AEC-Q100 are applicable, this thermistor could be used to monitor engine temperatures or battery states in electric vehicles. Its operating temperature range supports its use in harsh automotive environments.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its innovative electronic components, particularly in the field of resistors and NTC thermistors. The company focuses on developing high-quality products that serve a wide range of applications across industries. The NCP15XH103J03RC is just one of many thermistors designed to meet the increasing demands for miniaturization and precision in temperature sensing technology.
Murata’s offerings in the category of Non-linear Resistors include a variety of thermistors suited for diverse applications, complementing the performance characteristics of the NCP15XH103J03RC. Their focus on quality and compliance with international standards ensures that their products meet the operational needs of modern electronic systems.
Research Price and Stock for NCP15XH103J03RC by Murata Manufacturing Co Ltd on Findchips.com
For engineers and procurement specialists considering the NCP15XH103J03RC, it is advisable to conduct research on current stock levels and pricing through Findchips. This resource can provide insights into market availability and pricing structures.
Previously, this part has been available through several distributors, including:
- Win Source Electronics
- Symmetry Electronics
- Avnet Asia
- DigiKey
However, stock levels can fluctuate, and it is recommended to visit Findchips to verify availability and pricing. Additionally, the subcategory Non-linear Resistors on Findchips can help locate alternate parts to the NCP15XH103J03RC, which may be offered by Murata Manufacturing Co Ltd or other manufacturers.