Overview of NCP1615D2DR2G by onsemi
The NCP1615D2DR2G by onsemi is a Power Factor Controller designed for high voltage applications with active X2 properties. Encapsulated in a SOIC-24 package, and also known as available in SOIC-16, this component is tailored for controlling the power factor correction stage of power systems. It operates within a voltage supply range from 9.5V to 28V, featuring an Under-Voltage Lockout (UVLO) of 9V and boasts a startup current of 12mA and an operating supply current of 2mA. The controller IC utilizes voltage-mode control technique with pulse width modulation (PWM) helping to enhance the performance and efficiency of AC-DC power supplies.
Earmarked with precision due to its 26kHz switching frequency, the NCP1615D2DR2G aligns with the modern needs for compact yet performant power factor correction. Part of the larger subcategory of Switching Regulator or Controllers, it integrates seamlessly into varied power circuits, ensuring adherence to efficiency and regulatory standards. Being ROHS compliant and with a maximum operating temperature of 125 °C, onsemi’s NCP1615D2DR2G is engineered to meet stringent regulations and performance criteria for diverse applications.
Industry Applications for NCP161100D2DR2G
Given its specific design features and operational parameters, the NCP1615D2DR2G potentially finds its applications in various industries. When considering its application, it’s critical to note that these potential use cases are illustrative and must be thoroughly assessed by engineering and design teams to ensure compliance with industry standards and application requirements. Applications might include:
- Energy and Power Systems: The component could potentially be critical in designing the power management circuits of energy storage systems, ensuring efficient energy conversion, and minimizing losses in transmission. Its high voltage handling and power factor correction capabilities might be beneficial for both grid-tied and off-grid systems.
- Transportation and Logistics: Within electric vehicle charging stations, the NCP1615D2DR2G might offer benefits in optimizing the power factor, thus ensuring that energy is used efficiently during the conversion process from AC mains to DC charging power.
- Renewable Energy Systems: In applications like solar inverters or wind power converters, the device might help in managing the power factor to ensure that generated power is efficiently fed into the grid or used on-site, adhering to the stringent regulations concerning renewable energy systems.
- Industrial Power Supplies: For the manufacturing of industrial-grade power supplies, which require efficient and reliable power factor correction to minimize power loss and improve energy efficiency, the NCP1615D2DR2G could play a pivotal role.
Please note, while these applications provide a glimpse into the versatility of the NCP1615D2DR2G, their implementation requires in-depth analysis and engineering insight to ensure optimal performance and compliance.
About onsemi
onsemi is a recognized leader in the manufacturing and design of semiconductor components, with a particular focus on power solutions. Within the realm of Power Circuits, and specifically within Switching Regulator or Controllers, onsemi offers a broad range of products that address the ever-increasing demand for energy-efficient solutions in a wide array of applications. The NCP1615D2DR2G is just one example of onsemi’s commitment to innovation and reliability in power management technology. Known for their precision, durability, and efficiency, onsemi’s components are integral to advancing the future of energy management and power conservation across various sectors.
Where to Find NCP1615D2DR2G by onsemi
Procuring the NCP1615D2DR2G requires a reliable source that provides up-to-date inventory status and competitive pricing. For anyone looking to purchase this particular component, findchips.com provides a comprehensive platform to compare distributors and ensure that you are getting the best deal. Within the broader category of Switching Regulator or Controllers, findchips.com allows for a detailed comparison of alternate parts offered by onsemi or other manufacturers.
In the past, distributors like Newark have been known to stock the NCP1615D2DR2G, though availability can vary. Potential purchasers are encouraged to visit findchips.com to see current stock levels and pricing from various distributors, ensuring they get the most up-to-date information. This comprehensive approach simplifies the procurement process, giving buyers the tools to make informed purchasing decisions quickly.