NCP186AMX330TAG by onsemi

Overview of NCP186AMX330TAG by onsemi

The NCP186AMX330TAG is a Linear Dropout (LDO) regulator that offers a fixed output voltage of 3.3V and a maximum output current of 1A. This component features an ultra-low dropout voltage of just 0.095V at nominal conditions, making it suitable for applications where power efficiency is critical. The device operates within an input voltage range of 1.8V to 5.5V and includes advanced features such as high Power Supply Rejection Ratio (PSRR) and active discharge. It is packaged in an XDFN-8 configuration, which allows for a compact footprint on the PCB, suitable for surface-mount applications.

In terms of compliance, the NCP186AMX330TAG meets RoHS standards and is designed to operate across a wide temperature range from -40°C to 125°C. The regulator’s performance is further characterized by a line regulation of 0.01221% and a load regulation of 0.005%, indicating its stability under varying load conditions. This part is currently listed as active in its life cycle code and is part of a broader portfolio of power circuits.

Industry Applications for NCP186AMX330TAG

Given the specifications of the NCP186AMX330TAG, it may find applications across several industries, such as:

  • Energy and Power Systems: The NCP186AMX330TAG could potentially be employed in low-power energy management systems or microcontrollers that require stable voltage supply. Its ultra-low dropout characteristics might make it ideal for battery-powered devices where efficiency is crucial.
  • Transportation and Logistics: The part might be used in electronic control units (ECUs) for vehicles, where consistent voltage regulation is necessary to maintain the operation of various sensors and other electronic components. The high temperature tolerance could also support use in rugged environments.
  • Renewable Energy: Solar power systems could potentially utilize the NCP186AMX330TAG to regulate power output effectively. As the part supports a low input voltage, it could be integrated into systems powered directly from solar cells, ensuring efficient energy conversion and utilization.
  • Automotive: If automotive standards like AEC-Q100 compliance were listed, this part might serve in automotive applications requiring reliable power supply to infotainment systems or telematics devices. Its fixed 3.3V output could support various subsystems designed for automotive environments.

It is essential to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a manufacturer known for producing a diverse array of semiconductor solutions, with a strong focus on power management products, including Linear Regulator ICs. The company emphasizes performance and reliability in its products, catering to various sectors such as automotive, industrial, and consumer electronics. Alongside the NCP186AMX330TAG, onsemi offers a range of similar LDO regulators that share comparable attributes, such as low dropout voltages, fixed output capabilities, and compact packaging solutions suited for various applications.

Research Price and Stock for NCP186AMX330TAG by onsemi on Findchips.com

To check current stock availability and pricing for the NCP186AMX330TAG, it is recommended to visit Findchips. You can also explore the broader category of Linear Regulator ICs on Findchips to identify alternate parts that may be available from onsemi or other manufacturers. Historically, the NCP186AMX330TAG has been available from distributors including:

  • Win Source Electronics
  • Master Electronics
  • Flip Electronics
  • EBV Elektronik
  • Mouser Electronics

However, stock levels and availability may fluctuate, so it is advisable to consult Findchips for the most current information.

Compare pricing for NCP186AMX330TAG and other Linear Regulator ICs / Power Circuits at findchips.com