Overview of NCP18WB473J03RB by Murata Manufacturing Co Ltd
The NCP18WB473J03RB, manufactured by Murata Manufacturing Co Ltd, is an NTC thermistor characterized by a resistance of 47 kΩ and a thermal sensitivity index of 4050 K. This surface-mount device comes in a compact 0603 chip package, designed for easy assembly on printed circuit boards. Compliant with current environmental regulations, the NCP18WB473J03RB meets both RoHS and REACH standards, indicating that it is free of hazardous substances and safe for use in various applications. Features such as an operating temperature range from -40 °C to 125 °C and a tolerance of 5% enhance its reliability and accuracy in temperature sensing applications.
The thermistor belongs to the Non-linear Resistors category. Key specifications include a working voltage of 5 V, surface mount capability, and a dual-ended wraparound terminal shape with a tin (Sn) finish and a nickel (Ni) barrier. This ensures good solderability and mechanical stability on the board. The packaging method listed indicates tape and reel, specifically in 7-inch paper tape reels, facilitating automated assembly processes. The 25-weeks, 5-days factory lead time signifies the time required to receive the part from Murata upon placing an order (as of current writing).
Industry Applications for NCP18WB473J03RB
- Automotive: This thermistor could be utilized in automotive climate control systems to measure cabin temperatures for enhanced comfort control. Similarly, its high temperature range and precision are conducive for managing battery temperatures in electric vehicles to optimize performance and safety. However, specific automotive compliance standards like AEC-Q100 would need confirmation if intended for critical automotive applications.
- Energy and Power Systems: In energy generation and distribution systems, this thermistor can assist in monitoring the temperature of critical components, potentially preventing overheating in scenarios like transformer cases or circuit breakers.
- Renewable Energy: For solar energy systems, the NCP18WB473J03RB might be used to monitor the temperature of solar panels and associated control electronics, thereby maintaining efficiency and safety levels by ensuring operations within safe temperature thresholds.
Given its characteristics, the NCP18WB473J03RB can potentially serve various sectors that require precise temperature monitoring and control:
Note, these potential industry applications are conceptual and would require thorough verification by engineering and design teams for standards adherence and specific requirement conformity.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably excelling in the production of resistors, including Non-linear Resistors like the NCP18WB473J03RB. Their products are integral to a wide variety of applications, ranging from consumer electronics to complex industrial and automotive systems. Murata’s commitment to innovation and quality ensures that its thermistors, such as NCP18WB473J03RB, are highly reliable and meet stringent industry standards, making them suitable for critical and demanding applications.
Where to Find NCP18WB473J03RB by Murata Manufacturing Co Ltd
To source the NCP18WB473J03RB, engineers and procurement specialists are advised to visit findchips.com. This platform can provide real-time pricing and availability from various distributors. Historically, this part has been available at distributors like Win Source Electronics, Avnet Asia, Mouser Electronics, and DigiKey. However, for the most current stock levels and competitive pricing scenarios, turning to findchips.com is highly recommended. Additionally, for those seeking Non-linear Resistors, this platform will allow comparisons with similar parts by Murata or other manufacturers, ensuring the selection of the optimal component for specific applications.