Overview of NCP300HSN30T1G by onsemi
The NCP300HSN30T1G is a voltage detector series with complementary output, tailored specifically for a 3.0 V threshold with a reset high function. This part, compliant with TSOP-5 packaging, is designed for a wide operating temperature range from -40 to 125°C, ensuring robust performance across diverse environmental conditions. Manufactured by onsemi, the NCP300HSN30T1G fits into the critical category of Power Management Circuits, playing a vital role in supervising and monitoring power functions in electronic systems.
Among its technical specifics, it boasts compatibility with a nominal supply voltage of 1.5 V, with operational capabilities ranging from a minimum of 0.8 V to a maximum of 10 V supply voltage. The part showcases an impressive minimal supply current requirement of 0.0013 mA, highlighting its efficiency in power consumption. Its small form factor, a TSOP-5 package, integrates easily into space-constrained applications, with dimensions emphasizing its compact size – 3 mm in length, 1.5 mm in width, and a maximum seated height of 1.1 mm. With a threshold voltage set at +3V and constructed using CMOS technology, the NCP300HSN30T1G offers reliability and precise voltage detection capabilities critical for modern electronic applications.
Industry Applications for NCP300HSN30T1G
Given the broad range of possible applications, the NCP300HSN30T1G is designed to suit various industries. It’s crucial to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are key industries where this voltage detector might find utility:
- Internet of Things (IoT): Within IoT devices, accurate voltage supervision is crucial to ensure stable operation and long service life. The NCP300HSN30T1G could potentially be employed in smart home devices, wearable technology, and industrial IoT sensors to monitor power supply stability.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could utilize this part for battery voltage monitoring, ensuring devices operate within safe power conditions and to facilitate power saving modes based on battery levels.
- Energy and Power Systems: In systems where power supply stabilization is critical, such as in renewable energy converters or smart grid technology, this voltage detector could be instrumental in monitoring and reacting to voltage fluctuations that might affect system performance.
- Telecommunications: Equipment such as routers, switches, and base stations require constant power monitoring to maintain communication integrity. The NCP300HSN30T1G might be utilized to oversee power supply levels and ensure uninterrupted service.
It’s imperative to remember these potential applications are speculative and need to be validated for each specific use case.
About onsemi
onsemi is a leading provider of semiconductor-based solutions, focusing on a wide array of applications where efficiency and power management are key. Especially in the domain of Power Management Circuits, onsemi stands out with a diverse portfolio designed to address the evolving needs of modern electronics. Parts like NCP300HSN30T1G exemplify onsemi’s commitment to delivering high-quality, reliable components that enhance the performance and efficiency of electronic systems across various industries. With an emphasis on sustainable energy and smart technology, onsemi continues to innovate in power management solutions, catering to both current and emerging market demands.
Where to Find NCP300HSN30T1G by onsemi
For those interested in incorporating NCP300HSN30T1G into their projects, it’s advisable to research and purchase through findchips.com. This platform offers an easy way to compare current stock levels and pricing from various distributors. Specifically, for locating NCP300HSN30T1G, findchips.com provides an efficient procurement channel. Historically, distributors such as Sense Electronic Company Limited, Quest Components, Avnet Americas, DigiKey, and Newark have carried this part, but availability can fluctuate. Therefore, checking findchips.com is recommended to get up-to-date information. Additionally, for those needing to explore alternatives or other parts offered by onsemi or other manufacturers within Power Management Circuits, the Power Management Circuits category on findchips.com serves as a valuable resource for comparison and selection.