Overview of NCP3063BDR2G by onsemi
The NCP3063BDR2G is a versatile component designed by onsemi, tailored to operate as a boost/buck/inverting converter within the expansive domain of Switching Regulator or Controllers. This part is particularly distinguished by its capacity to enable DC/DC conversion configurations, including buck, boost, and inverting modes, making it a highly adaptable choice for a broad range of power supply designs. It operates with an impressive switching frequency of up to 150 kHz and can handle an output current maximum of 1.5 A, ensuring efficient performance across various applications.
The device is encapsulated in a SOIC-8 Narrow Body package, which assists in minimizing the board space required for the component. The temperature range of this device extends from -40°C to +125°C, ensuring reliability and stability across a wide variety of operating conditions. Additionally, the NCP3063BDR2G comes with current-mode control which helps in achieving fast response times to load and line changes, enhancing the performance of power management systems.
This component’s compliance with Pb-free and RoHS standards, alongside its classification under ECCN code “EAR99” and HTS code “8542.39.00.01,” confirm its universal acceptability for use in a diverse spectrum of global manufacturing contexts. Specifically, the device’s robust design is backed by a moisture sensitivity level 1, and its ability to operate in automotive temperature grades showcases its suitability for high-reliability environments.
Industry Applications for NCP3063BDR2G
Given its versatile characteristics, the NCP3063BDR2G potentially finds its application across various industry sectors. It’s important to underscore that these potential industry applications are conceptual and necessitate in-depth analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: The NCP3063BDR2G could potentially be integrated into power supply solutions for consumer electronics such as smartwatches, portable speakers, or wireless headphones, where efficiency and compactness are critical.
- Industrial Automation: In the realm of industrial control systems that require reliable power supplies under varying loads and conditions, the NCP3063BDR2G might prove beneficial owing to its robust performance across a wide temperature range and the ability to configure as buck, boost, or inverting converters.
- Telecommunications: The device’s capacity for efficient power conversion could make it suitable for telecommunications equipment, where stable power supply at various voltages is essential for maintaining communication networks.
- Aerospace and Defense: Although the part itself is not specified to military standards, similar components that offer buck-boost or inverting conversion capabilities might be considered for aerospace or defense applications, particularly in power-regulation solutions for equipment requiring reliability over a broad spectrum of operating temperatures.
- Renewable Energy Systems: The NCP3063BDR2G’s ability to support various DC/DC conversion modes might render it beneficial in small-scale portable renewable energy applications, such as solar-powered devices or wind energy harvesters, where maximizing the efficiency of power conversion is crucial.
It is crucial to bear in mind that these potential applications are illustrative and require proper verification to ensure compatibility and performance in specific use cases.
About onsemi
onsemi stands as a leading name in the design and manufacture of innovative semiconductor solutions, playing a pivotal role particularly in the Switching Regulators or Controllers sector of power circuits. The company’s portfolio showcases a broad array of components that cater to the evolving demands of energy-efficient electronics, emphasizing advancements in power management, automotive, industrial, and telecommunications markets. The NCP3063BDR2G represents just one example of onsemi’s commitment to delivering high-quality and versatile power management solutions. Known for its rigorous adherence to global manufacturing standards and a forward-looking approach to sustainable technologies, onsemi continues to cement its status as a major contributor to the electronic component industry’s growth and innovation.
Where to Find NCP3063BDR2G by onsemi
To procure the NCP3063BDR2G, or explore other Switching Regulator or Controllers that might suit specific application needs, it is advised to visit findchips.com. This platform provides real-time data on stock availability, pricing from multiple distributors, and extensive technical information about electronic components. While the NCP3063BDR2G has been historically available from distributors such as Wuhan P&S, Win Source Electronics, Flip Electronics, and Avnet Asia, among others, it is essential to check findchips.com for the current stock levels, latest pricing, and potential alternatives offered by onsemi or other manufacturers.