NCP3335ADM330R2G by onsemi

Overview of NCP3335ADM330R2G by onsemi

The NCP3335ADM330R2G is an ultra-high accuracy, fixed output, low dropout (LDO) regulator capable of delivering up to 500 mA of output current. With a nominal output voltage of 3.3V, this component is housed in a micro 8 lead surface mount package, making it ideal for compact, high-density installations. Manufactured by onsemi, this LDO regulator is designed to maintain a stable output voltage even under varying load conditions, offering a maximum dropout voltage of 0.34 V across operating conditions. Its precision output voltage is tightly regulated within a 1.5% tolerance, ensuring reliable performance for sensitive electronic circuits.

This regulator operates over a wide input voltage range from 2.6 V to 12 V, accommodating varied power supplies while maintaining its output stability. The device is characterized by a maximum operating temperature range of -40 °C to 150 °C, making it suitable for use in harsh environments. Furthermore, its low moisture sensitivity level (MSL) of 1 indicates good durability against moisture-induced degradation, essential for long-term reliability in field applications. As per its specifications, the NCP3335ADM330R2G is lead-free and ROHS compliant, fulfilling current environmental and safety standards for electronic components.

Industry Applications for NCP3335ADM330R2G

The NCP3335ADM330R2G, with its precise voltage regulation and low dropout feature, is well-suited for a wide range of industry applications. While specific uses must be analyzed and verified by engineering teams for standards and requirements, here are potential areas where this LDO regulator could be beneficial:

  • Energy and Power Systems: In power management circuits, especially where battery life extension and efficiency are critical. For instance, in portable instrumentation and remote sensors, the NCP3335ADM330R2G could provide stable power, minimizing battery drain.
  • Transportation and Logistics: For transportation systems requiring stable voltage inputs for onboard sensors, GPS units, and electronic logging devices, ensuring accurate and reliable functionalities.
  • Renewable Energy: In solar-powered devices and small wind turbines, maintaining the precise control voltage for operational integrity could potentially benefit from the NCP3335ADM330R2G’s capabilities.

Note that these potential industry applications are conceptual and require thorough validation by engineering and design teams to meet specific standards and requirements. The suitability of similar parts for these applications also necessitates detailed analysis.

About onsemi

onsemi is a prominent player in the semiconductor industry, known for its comprehensive range of components that cater to a broad spectrum of applications, including Linear Regulator ICs. The company’s portfolio of power management solutions, such as the NCP3335ADM330R2G and others, emphasizes energy efficiency, low power consumption, and high reliability. onsemi’s dedication to innovation is highlighted by its development of advanced technologies and products that address the evolving needs of the electronic components market. Its commitment to quality and environmental sustainability is reflected in its rigorous adherence to industry certifications and environmental standards.

Where to Find NCP3335ADM330R2G by onsemi

For those looking to purchase the NCP3335ADM330R2G or explore alternative Linear Regulator ICs that may fit their application needs, findchips.com is an invaluable resource. It aggregates real-time data from various distributors to provide current stock levels, pricing, and availability information. Historically, this part has been available at distributors such as LCSC, Avnet Asia, TME, and DigiKey. However, inventory can fluctuate, and it’s recommended to verify current availability and pricing directly through findchips.com for the most accurate and up-to-date information.

Compare pricing for NCP3335ADM330R2G and other Linear Regulator ICs / Power Circuits at findchips.com