NCP4300ADR2G by onsemi

Overview of NCP4300ADR2G by onsemi

The NCP4300ADR2G by onsemi integrates a voltage reference with a dual Operational Amplifier (Op-Amp) within a single component. This electronic part is housed in an SOIC-8 Narrow Body package, a preference for applications requiring compact size without compromising performance. The NCP4300ADR2G is designed for a wide range of applications, characterized by its voltage-feedback architecture and provision for frequency compensation. Its configuration supports a minimal average bias current of 0.15 µA at 25°C and an input offset voltage maximum of 3000 µV, ensuring precision in various operations. Moreover, the component demonstrates a common-mode rejection ratio of 60 dB and a slew rate that ranges from a minimum of 0.3 V/µs to a nominal value of 0.5 V/µs.

It offers a dual functionality, meaning it can operate two separate channels within one package, thereby saving space and reducing complexity in circuit design. This aspect, along with a maximum supply voltage limit of 36 V and a nominal supply voltage of 5 V, makes it versatile for various applications. The package’s plastic/epoxy body and gull wing terminal form are designed for surface mounting, facilitating easier assembly in printed circuit boards. Complying with standards such as REACH and having an ECCN code of EAR99, this part ensures global acceptance and usability. Its moisture sensitivity level is marked as 1, indicating a high tolerance for moisture, critical for reliability in varying environmental conditions. Additionally, the operational amplifier is marked as end of life, suggesting limited availability and highlighting the need for timely procurement decisions.

Industry Applications for NCP4300ADR2G

The NCP4300ADR2G operational amplifier is suited for a variety of applications due to its integrated voltage reference and dual operational amplifier functionality. Its use spans across several industries, underscoring its versatility. Note that the potential industry applications discussed below are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific application requirements and standards.

  • Energy and Power Systems: In energy management and control systems, the NCP4300ADR2G might potentially be used for signal conditioning, data acquisition, and precise control of power distribution components. Attributes like its low input bias current and high voltage gain could be particularly beneficial in such settings, ensuring accurate sensing and processing of signals.
  • Transportation and Logistics: This component could find potential applications in monitoring and controlling systems within transportation infrastructure. For example, in railway signaling or logistics tracking systems, where precise operational amplification is necessary to amplify sensor signals for further processing and decision-making.
  • Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controls, the NCP4300ADR2G could potentially provide the necessary operational amplification for monitoring system performance, environmental conditions, and energy output, capitalizing on its reliability and performance characteristics.

These applications are illustrative, emphasizing potential uses based on the part’s specifications and characteristics. It is crucial for design and engineering teams to conduct thorough analyses to ensure compatibility and adherence to industry standards.

About onsemi

onsemi stands as a prominent manufacturer in the electronic component industry, specializing in innovative energy-efficient solutions. Their broad portfolio within the Operational Amplifiers subcategory of Amplifier Circuits illustrates their commitment to providing high-performance solutions across a wide array of applications. Parts like the NCP4300ADR2G exemplify onsemi’s expertise in combining multiple functionalities into single components to maximize performance and efficiency while minimizing space requirements. onsemi operational amplifiers are designed with the latest technologies, offering solutions that meet a wide range of needs, from low power and high precision to high bandwidth applications. Their products are widely acknowledged for reliability, innovation, and contributing significantly to the advancement of high-performance systems across various sectors.

Where to Find NCP4300ADR2G by onsemi

For those looking to purchase the NCP4300ADR2G component, our platform, findchips.com, offers comprehensive and up-to-date information on availability, pricing, and suppliers. To find other operational amplifiers that might be suitable alternatives to the NCP4300ADR2G, you can explore the Operational Amplifiers section on our site. Historically, distributors such as Farnell have stocked this part. Although this does not guarantee current availability, it is recommended to check on findchips.com for the most current stock levels and pricing from various distributors. Accessing our platform ensures that you get comprehensive insights into where and how to procure the NCP4300ADR2G, alongside similar components offered by onsemi or other manufacturers.

Compare pricing for NCP4300ADR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com