Overview of NCP451AFCT2G by onsemi
The NCP451AFCT2G from onsemi is a high-side power load switch featuring a low on-state resistance (Ron) of 0.012 Ohm, accommodating a maximum operating voltage of 5.5 V and current up to 3.0 A. Designed for high-efficiency applications, this controlled load switch includes an auto-discharge path, supporting rapid discharge of output capacitance when the switch is turned off, thereby preventing any unwanted voltage persistence that can potentially harm connected loads.
The device is housed in an ultra-small, very thin profile fine pitch WLCSP-6 package, measuring only 1.4 mm in length and 0.9 mm in width, making it highly suitable for space-constrained applications. It is capable of operating over a broad temperature range from -40 °C to 85 °C and features thermal protection, enhancing its reliability and suitability for a wide range of operating environments. With its robust design and high reliability, as indicated by its moisture sensitivity level of 1, the NCP451AFCT2G is also RoHS and REACH compliant, adhering to current environmental and safety standards.
According to onsemi’s part data attributes, the current factory lead time for this component is 27 weeks, as of the current writing.
Industry Applications for NCP451AFCT2G
The versatility and performance characteristics of the NCP451AFCT2G make it suitable for a range of industry applications. Here are some of the potential use cases:
- Consumer Electronics: This component could potentially be employed in various consumer electronic devices such as smartphones, tablets, and wearable technology where power management efficiency and space-saving are crucial.
- Industrial Automation: In automation equipment that requires controlled power sequencing and high reliability, this component might be used due to its robust thermal protection and efficiency in handling moderate power loads.
- Computing and Data Storage: Data servers and storage systems that necessitate precise power management to maintain efficiency and longevity of their components could possibly benefit from the integration of this switch.
- Telecommunications: Equipment such as network routers, switches, and base stations that require stable and efficient power distribution may make use of such high-efficiency switches.
- Electronic Manufacturing: SMT (surface mount technology) assembly lines that need highly reliable and efficient power delivery systems could integrate this device into their designs.
Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer known for its innovative approach in the field of Multiplexers or Switches and Signal Circuits. Their product range, including the NCP451AFCT2G, demonstrates onsemi’s commitment to providing technologies that power smarter, more efficient electronics. This aligns with broader trends in energy-efficient, compact, and high-performance components. onsemi consistently delivers products that meet strict industry standards and consumer needs, reinforcing their reputation in the semiconductor sector.
Where to Find NCP451AFCT2G by onsemi
For procuring the NCP451AFCT2G, you can research various distributors through our site, findchips.com. By visiting Multiplexers or Switches, you can also view alternate parts that may be available from onsemi or other manufacturers. Historically, retailers like DigiKey, Mouser Electronics, and Future Electronics have stocked this item. However, to obtain up-to-date information on inventory levels and current pricing, and possibly more distributors, checking findchips.com directly is highly recommended.