NCP45520IMNTWG-H by onsemi

Overview of NCP45520IMNTWG-H by onsemi

The NCP45520IMNTWG-H is an integrated load switch developed by onsemi, equipped with a range of protection features including transient, overcurrent, thermal, and undervoltage protections. This part stands out for its high side power load switch type, designed to handle input voltages up to 13.5V and capable of supporting an on-state resistance of 0.0128Ohm within a compact DFN-8 package. Offering a seamless integration into a broad array of applications, this component demonstrates onsemi’s focus on efficiency and safety in power management solutions. It is built to support a maximum supply voltage of 5.5V, with a nominal supply voltage of 3.3V and an extended range from 0.5V to 13.5V for diverse operational environments.

Fabricated in a DFN8 2×2, 0.5P package, this product ensures a minimal footprint while providing robust performance. Its 8-pin configuration coupled with surface mount technology facilitates integration into streamlined board designs, emphasizing its suitability for space-constrained applications. Furthermore, abiding by RoHS compliance and encapsulated within a plastic/epoxy body material, the NCP45520IMNTWG-H aligns with environmental standards and industrial temperature grades, ensuring reliable performance across a wide spectrum of operating conditions.

Industry Applications for NCP45520IMNTWG-H

The diverse feature set of the NCP45520IMNTWG-H renders it suitable for a broad range of industry applications. While these use cases are conceptual and necessitate thorough evaluation by engineering teams for compliance and applicability, they illustrate the versatility of this load switch in various sectors. Here are several potential applications:

  • Energy and Power Systems: This component could potentially find its use in smart grid and energy storage solutions, where efficient and protected power management is critical. Its built-in protections make it adept for applications demanding high reliability and safety under varying conditions.
  • Transportation and Logistics: In transportation infrastructure, the NCP45520IMNTWG-H might be utilized in systems requiring precise power control and protection, such as in electric vehicle charging stations or advanced logistics tracking systems. The part’s robust thermal protection and undervoltage features would be particularly beneficial in environments where operational stability is key.
  • Renewable Energy: Considering its high efficiency and protection features, it could be an excellent choice for solar inverters or wind turbine controllers, contributing to the safeguarding and efficient management of energy flow within renewable energy systems.
  • Industrial Automation: Within automated manufacturing systems or robotics, where reliable power distribution and protection are crucial for operational consistency and safety, the NCP45520IMNTWG-H could serve as an effective solution for managing power distribution to critical components.

Note that these potential applications are only illustrative and require proper analysis and verification by design teams to ensure adherence to specific industry standards and application requirements.

About onsemi

onsemi is a renowned leader in the innovation of energy-efficient electronics, specializing in various segments of the electronics market ranging from power management to signal conditioning. Their contribution to the Peripheral Drivers subcategory underlines their commitment to providing comprehensive solutions that enhance the performance and functionality of electronic systems. The NCP45520IMNTWG-H is a testament to onsemi’s expertise in developing peripheral drivers that integrate protective features and power efficiency within a compact package. Known for its broad portfolio of power and signal management, logic, discrete, and custom devices, onsemi consistently delivers products that address the evolving needs of the electronics industry, ensuring high quality, reliability, and performance.

Where to Find NCP45520IMNTWG-H by onsemi

To source the NCP45520IMNTWG-H, a visit to findchips.com is highly recommended. This platform offers comprehensive information on stock availability, pricing, and detailed part attributes across various distributors. For those interested in alternative or complementary Peripheral Drivers, findchips.com provides an extensive selection to explore parts from onsemi and other manufacturers. Historically, the part has been available at distributors including Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and Flip Electronics, to name a few. However, stock levels and availability can fluctuate, thus checking the most current information on findchips.com is advisable for accurate procurement decisions.

Compare pricing for NCP45520IMNTWG-H and other Peripheral Drivers / Drivers And Interfaces at findchips.com