Overview of NCP5501DT33RKG by onsemi
The NCP5501DT33RKG is a low dropout (LDO) regulator designed to provide a reliable power supply for various electronic applications. This component features an output current capability of 500 mA and offers an adjustable output voltage range of 1.25 to 5 V, making it suitable for a wide range of devices. The default output voltage is set at 3.3 V. The regulator is housed in a DPAK (single gauge) TO-252 package, which allows for surface mounting in space-constrained environments.
This LDO regulator has a high power supply rejection ratio (PSRR), which ensures stable operation in environments with fluctuating input voltage. The attributes also specify a maximum input voltage of 18 V and a dropout voltage that varies from 0.23 V nominal to 0.7 V maximum. The part is designed to maintain excellent line and load regulation with a maximum deviation of 0.033%. The Linear Regulator ICs subcategory is ideal for applications that require efficient voltage regulation with minimal heat generation.
The part is also Rohs compliant, indicating its suitability for environmentally conscious designs. With an operational temperature range of -40 °C to 85 °C, the NCP5501DT33RKG is designed for use in a variety of settings. The part is currently classified as active in its life cycle, which means it is available for procurement as of this writing.
Industry Applications for NCP5501DT33RKG
The NCP5501DT33RKG could find potential applications across various industries due to its specifications and functionality. Here are a few examples:
- Internet of Things (IoT): In IoT devices that require efficient power management, the NCP5501DT33RKG might be utilized to regulate voltage to sensors and processing units. Its low dropout voltage features could contribute to extended battery life in portable devices.
- Consumer Electronics: This regulator could be used in consumer electronic products, such as tablets, smartphones, or wearable devices, where a stable 3.3 V output is required for powering microcontrollers and communication modules. The compact DPAK package may also support space-limited designs.
- Industrial Automation: In equipment used for industrial automation, the NCP5501DT33RKG might be incorporated to provide a reliable power source for control systems, actuators, and sensors. Its high PSRR could improve noise immunity in electrically noisy environments.
- Telecommunications: For telecommunications equipment that demands consistent voltage levels, this LDO regulator could provide power to networking components, ensuring optimal performance in both indoor and outdoor setups.
- Robotics and Drones: In drones and robotic systems, where power efficiency is crucial, the NCP5501DT33RKG might help deliver stable voltage to navigation systems and sensors, potentially contributing to better performance and longer operational times.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.
About onsemi
onsemi is a semiconductor manufacturer known for its diverse portfolio, especially in the power solutions segment, which includes Linear Regulator ICs like the NCP5501DT33RKG. The company focuses on creating innovative solutions that address the evolving needs of technology across several industries. Their product offering includes a wide range of power management devices, amplifiers, and sensors.
In terms of Linear Regulator ICs, onsemi manufactures various parts that cater to different applications, emphasizing efficiency and performance. Parts similar to the NCP5501DT33RKG may include other fixed and adjustable LDO regulators that provide reliable voltage regulation for a myriad of applications. This focus on power management reflects onsemi’s commitment to enabling smarter energy solutions.
Research Price and Stock for NCP5501DT33RKG by onsemi on Findchips.com
For engineers and procurement professionals looking to evaluate availability and pricing for the NCP5501DT33RKG, the best resource is Findchips.com. Here, users can find real-time data on stock levels and pricing for the part.
Historically, the NCP5501DT33RKG has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is crucial to visit Findchips to check the current stock status, as availability from these distributors may fluctuate.