Overview of NCP5501DT50RKG by onsemi
The NCP5501DT50RKG from onsemi is an LDO (Low Dropout) voltage regulator capable of delivering up to 500 mA of output current. With a wide input voltage range spanning from 2.5 V to 16 V, it provides a fixed output voltage of 5 V, which is ideal for stable voltage supply in various applications. The device is packaged in a DPAK (TO-252) form factor, making it suitable for surface mounting and compact designs. It is designed to meet the high Power Supply Rejection Ratio (PSRR) demands, enabling it to supply a stable output voltage even in the presence of significant input voltage fluctuations.
Featuring a dropout voltage of typically 300 mV at full load, it ensures efficient operation close to the supply voltage level, minimizing power loss and improving overall system efficiency. The part is designed with a maximum operating temperature range from -40°C to 85°C, accommodating a wide range of environmental conditions. RoHS compliance confirms the NCP5501DT50RKG’s adherence to environmental standards, making it suitable for use in a variety of markets requiring environmentally friendly components.
Industry Applications for NCP5501DT50RKG
The NCP5501DT50RKG’s features lend it to a broad range of potential applications across various industries. However, it’s important to note that these potential applications are conceptual and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are some industries where the NCP5501DT50RKG might find use:
- Consumer Electronics: This device could potentially be used in portable electronic devices such as smartphones, tablets, and laptops where efficient power regulation is critical for battery longevity and device performance. Its high PSRR and low dropout voltage help in delivering stable power supply even when battery voltage varies.
- Industrial Automation: For sensor networks and control units requiring stable voltage levels for accurate data collection and processing, the NCP5501DT50RKG might be a suitable choice. Its ability to operate across a wide temperature range fits well with the demanding conditions of industrial settings.
- Telecommunications: In telecommunications equipment, such as routers and switches, which require consistent voltage levels for reliable data transmission, this LDO regulator could potentially provide the necessary power stability due to its high PSRR.
- Computing and Data Storage: Devices within this sector, including SSDs and servers, which need efficient power regulation for optimum performance and reliability, might benefit from the low dropout and fixed output voltage features of the NCP5501DT50RKG.
It’s critical to emphasize that these use cases are hypothetical and must be validated for specific applications, taking into account factors like load conditions, environmental requirements, and regulatory compliance.
About onsemi
onsemi is a leading semiconductor solutions provider that focuses on driving energy-efficient innovations. The company has a strong portfolio in Linear Regulator ICs and broader power circuits categories, offering a wide range of products for power management applications. onsemi’s dedication to sustainability and quality is evident in its comprehensive lineup of power solutions, including the NCP5501DT50RKG and similar parts. These products are designed to meet the needs of the evolving electronic landscape, catering to industries ranging from automotive to consumer electronics.
With its focus on creating energy-efficient devices, onsemi helps companies across various sectors reduce their ecological footprint while maximizing performance. The company’s contributions to power management technology illustrate its commitment to innovation and environmental stewardship.
Where to Find NCP5501DT50RKG by onsemi
Prospective buyers looking to source the NCP5501DT50RKG by onsemi can use findchips.com to compare current stock levels and pricing from various distributors. The platform also allows users to find alternate parts within the category of Linear Regulator ICs, potentially offered by onsemi or other top manufacturers, to suit different application needs.
Historically, this part has been available at distributors such as Win Source Electronics, Flip Electronics, Avnet Silica, and Mouser Electronics. However, current stock levels, lead times, and pricing can vary, so it’s recommended to check findchips.com for the most up-to-date information.