Overview of NCP718BSNADJT1G by onsemi
The NCP718BSNADJT1G is an adjustable, positive single output low dropout (LDO) regulator by onsemi. This regulator is capable of delivering a maximum current of 300 mA and supports a wide input voltage range from 2.5V to 24V. The output voltage is adjustable between 1.2V to 5V. This flexibility in input and adjustable output makes it a viable choice for a broad spectrum of applications. Notably, it features an ultra-low quiescent current and is packaged in a small outline, very thin profile (TSOT23-5), making it ideal for space-constrained applications.
Introduced on the market on October 16, 2017, the NCP718BSNADJT1G is compliant with RoHS and REACH, indicating adherence to current environmental standards regarding hazardous substances. It is designed for surface mount technology, which aligns with modern automated assembly processes. Furthermore, it involves moisture sensitivity level 1, suggesting that it has superior moisture resistance which is crucial for reliability during storage and operation.
The NCP718BSNADJT1G is particularly noted for its robust operating temperature range from -40 to +125 degrees Celsius, ensuring functionality under extreme conditions. This, along with its energy-efficient design, makes it an appropriate selection for demanding applications. The factory lead time for this component as of the current writing is 19 weeks.
Industry Applications for NCP718BSNADJT1G
Given the versatile features of the NCP718BSNADJT1G, it can potentially be applied across various industries. Its robust temperature range and efficiency in power management are particularly useful in high-demand settings:
- Energy and Power Systems: It could potentially be used in power supply circuits for various energy management systems where stable and reliable voltage regulation is critical. Its wide input voltage range and low dropout characteristic ensure steady performance in environments where input power may vary.
- Transportation and Logistics: This LDO regulator might be utilized in vehicle electronic systems where extended temperature range and low quiescent current play vital roles in battery management and energy savings during idle states.
- Automotive: Given its specifications, NCP718BSNADJT1G could theoretically find applications in automotive electronics, particularly in sensory devices that require low power consumption and high reliability despite harsh environmental conditions.
These potential industry applications are illustrative and should be thoroughly analyzed and validated by engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi
onsemi is a leading supplier known for its innovative approach in developing energy-efficient electronics. The company has a strong portfolio in various segments of power management, including Linear Regulator ICs. Products like the NCP718BSNADJT1G illustrate onsemi’s commitment to delivering high-performance components that meet the rigorous needs of modern electronic devices. Onsemi’s offerings in this category reflect a focus on minimizing power loss and maximizing efficiency, suitable for a wide range of industrial applications.
Where to Find NCP718BSNADJT1G by onsemi
To procure the NCP718BSNADJT1G or explore other similar parts, potential buyers should consider visiting our website, findchips.com. Here, you can find real-time stock levels, current pricing, and availability from numerous distributors. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet, and DigiKey have stocked this component. However, for up-to-date availability and pricing, checking findchips.com is recommended. Furthermore, exploring the Linear Regulator ICs page can provide insights into alternative parts that may suit different application needs.