Overview of NCP81080MNTBG by onsemi
The NCP81080MNTBG by onsemi is characterized as a High Side and Low Side Gate Driver, primarily distinguished by its ability to drive both the high side and low side of a circuit. It is rated for high-frequency operations and can handle up to 180V, with a peak output current capability of up to 0.8 A for sourcing and 0.5 A for sinking current. This dual MOSFET driver is packaged in an 8-pin DFN (Dual Flat No-lead) configuration, a choice that highlights its suitability for compact and efficient layouts in power management applications.
This device supports a supply voltage range from a minimum of 5.5 V to a maximum of 20 V, which allows flexibility in various operating environments and systems. The component’s packaging and characteristics, such as a maximum operating temperature of 140°C and a minimum of -40°C, signal its robustness for automotive temperature grades, and its compliance with moisture sensitivity level 1 underlines its reliability in humid conditions. The NCP81080MNTBG meets rigorous industrial standards, including RoHS compliance, and the HTS, ECCN, and REACH regulations confirm its eligibility for global commercial applications. It’s important to note that its factory lead time is currently at 4 weeks, as of the latest update.
Industry Applications for NCP81080MNTBG
The NCP81080MNTBG could potentially find applications across diverse industries, driven by its specifications and the features it offers. The following are illustrative examples where this MOSFET driver might be effectively integrated:
- Automotive: Considering its high temperature tolerance and automotive-grade reliability, the NCP81080MNTBG could be used in electronic control units for electric vehicles or advanced driver-assistance systems (ADAS), helping manage power efficiently and safely.
- Consumer Electronics: In consumer electronics, where efficient power management and space-saving are critical, this component might be used in devices like laptops or mobile phones to manage the power supply to various processing units.
- Industrial Automation: For applications requiring precise control over power applications, such as in automated manufacturing equipment or robotic assemblies, the NCP81080MNTBG could be considered due to its robust operational temperature range and dual-driving capability.
- Computing and Data Storage: In server farms or data centers, efficient power distribution and management are pivotal. The NCP81080MNTBG could potentially be incorporated into power distribution modules that supply and manage voltage across various components.
This listing of potential industry uses for the NCP81080MNTBG is meant for conceptual informational purposes and would require further validation and adherence checks by engineering teams to ensure compliance with specific application standards and industry requirements.
About onsemi
onsemi is a renowned player in the development and manufacture of semiconductor-based solutions. The company excels in a diverse array of electronic device categories, with a notable emphasis on MOSFET Drivers, such as the NCP81080MNTBG. This component reflects onsemi’s commitment to offering devices that combine innovation with utility across various applications, especially notable in automation and power management. onsemi’s product line often features devices that pave the way for novel solutions in the electrical engineering domain, particularly through enhancing energy efficiency and reducing the size of the overall footprint in the end appliances.
Where to Find NCP81080MNTBG by onsemi
To purchase the NCP81080MNTBG, it’s advisable to visit findchips.com, where you can access up-to-date inventory levels and pricing from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Future Electronics among others. To explore alternative MOSFET Drivers that might be available from onsemi or other manufacturers, findchips.com offers a comprehensive listing and comparison tool.