NCR18650GA by Panasonic Electronic Components

Overview of NCR18650GA by Panasonic Electronic Components

The NCR18650GA by Panasonic Electronic Components is a secondary lithium-ion battery characterized by its cylindrical format, specifically the size known as 18650. This battery boasts a voltage of 3.6V and a capacity of 3.35Ah, positioning it as a reliable energy source for various applications. The standardized measurements for this cell include a diameter of 18.5 mm and a height of 65.3 mm.

This battery type is especially notable for its recharging capability, with a standard charge current of 1475 mA, and a maximum capacity reaching up to 3.45 Ah, as highlighted in its features. The operational conditions extend from a minimum temperature of 10°C to a maximum of 45°C, ensuring functionality across a broad range of environments. Additionally, this model includes a cut-off voltage setting of 2.5 V, essential for extending the battery’s life and ensuring safety in discharge operations.

Industry Applications for NCR18650GA

The NCR18650GA may potentially find utility across a diverse array of sectors due to its robust specifications and reliability:

  • Consumer Electronics: This battery is highly suitable for portable devices such as digital cameras, laptops, and handheld gaming consoles. Its high capacity and rechargeability make it an ideal choice for devices requiring long-lasting power.
  • Telecommunications: The reliability and operational temperature range of the NCR18650GA might make it a favorable option for powering communication equipment, including portable radios and broadband modems, which require consistent, reliable power sources.
  • Industrial Automation: Given its specifications, the NCR18650GA could be effectively used in automated equipment and devices that require power for long durations or in varying temperatures, possibly including robotics and assembly line equipment.

Note that these potential industry applications are speculative and require thorough testing and validation by engineering teams to confirm compatibility and performance relative to specific requirements and standards.

About Panasonic Electronic Components

Panasonic is a widely recognized leader in the electronic components sector, especially noted for its innovations and quality in the battery technology sphere. The company manufactures a range of batteries suited to myriad applications, from consumer electronics to industrial systems. The NCR18650GA is just one example of their extensive line of battery products, which also includes advanced solutions in both primary and rechargeable batteries encompassing various chemistries and form factors.

Panasonic is committed to advancing battery technology with a focus on creating products that offer longer life, higher performance, and increased safety. Environmental considerations and compliance with international standards are also at the forefront of Panasonic’s manufacturing ethos, ensuring their products are both highly reliable and sustainable.

Where to Find NCR18650GA by Panasonic Electronic Components

To purchase the NCR18650GA, utilizing a platform like findchips.com is advisable for prospective buyers. By checking findchips.com, customers can explore stock levels, pricing, and distributor options. This battery model has previously been available through distributors such as TME; however, availability can vary, so the most current information should always be confirmed through the website.

Moreover, to consider alternative options or similar products from either Panasonic or other manufacturers, visiting Batteries on findchips.com can help in making a more informed decision.

Compare pricing for NCR18650GA and other Batteries at findchips.com