NCS20072DR2G by onsemi

Overview of NCS20072DR2G by onsemi

The NCS20072DR2G is an operational amplifier characterized by a wide supply voltage range from 2.7V to 36V and a bandwidth product of 3.2 MHz. Manufactured by onsemi, this general-purpose op-amp offers dual channels and presents a low input offset voltage maximum of 4000 µV, ensuring precision in various applications. The part is housed in an SOIC-8 package, known for its small outline and suitability for space-constrained applications. This device supports a Common-mode Rejection Ratio (CMRR) of 125 dB, providing excellent noise rejection capabilities.

Significantly, the NCS20072DR2G operates within a temperature range from -40°C to 125°C, making it versatile for both commercial and industrial environments. Being RoHS compliant and leveraging CMOS technology, it emphasizes energy efficiency and reduced power consumption. The part is currently active in its life cycle and comes with a factory lead time of 23 weeks, indicating its availability and ongoing production.

Industry Applications for NCS20072DR2G

The operational characteristics of the NCS20072DR2G make it potentially useful in several industry sectors:

  • Industrial Automation: This op-amp could potentially be used in control systems where precision and stability against a wide range of operating temperatures and power supply variations are crucial. Its dual-channel configuration might be beneficial in processing signals from multiple sources simultaneously.
  • Energy and Power Systems: The ability to operate at a high CMRR makes it a possible candidate for noise-sensitive applications such as power quality monitoring. The broad supply voltage range offers flexibility for integration into different parts of an energy system, possibly including renewable energy sources where power conditions can vary extensively.
  • Renewable Energy: In solar inverters or wind turbine controllers, the ability to operate over a wide voltage range could allow for effective signal processing under variable power output conditions. The robust temperature range supports use in outdoor environments inherently subject to weather fluctuations.

Note that these potential industry applications are conceptual and require thorough validation and verification by engineering and design teams to comply with specific industry standards and application needs.

About onsemi

onsemi is a prominent designer and manufacturer within the Operational Amplifiers and broader Amplifier Circuits categories. Their product lineup includes op-amps like NCS20072DR2G that are crafted for general-purpose use, as well as specialized applications. The company emphasizes innovation in energy efficiency, epitomized by their utilization of CMOS technology in products such as the NCS20072DR2G. This approach not only enhances performance through low power consumption but also aligns with modern environmental sustainability standards. onsemi’s offerings cover a range of performance specs, accommodating a multitude of user requirements.

Where to Find NCS20072DR2G by onsemi

To procure the NCS20072DR2G, researching on findchips.com is advisable. This platform provides current stock levels and pricing from various distributors. While distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked these parts, availability can fluctuate. It’s also possible to explore alternative parts within the Operational Amplifiers subcategory that might be offered by onsemi or other manufacturers.

Compare pricing for NCS20072DR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com