Overview of NCS2333MUTBG by onsemi
The NCS2333MUTBG is a zero-drift, low power operational amplifier. Characterized by a precision operational amplifier category, it is designed to operate with a very low input offset voltage of 30 µV and an average bias current maximum of 0.0004 µA. This amplifier functions within a wide temperature range of -40°C to 125°C, making it robust for varied operating environments. A supply voltage range from 1.8 V to 5.5 V facilitates its use in multiple circuit configurations. Moreover, housed in an ultra-small, 8-pin UDFN (Ultra Dual Flat No-lead) package, it underscores its utility in space-constrained applications. Specifically engineered for applications demanding high precision and power efficiency, NCS2333MUTBG also features a modest unity gain bandwidth of 270 kHz and a slew rate of 0.15 V/µs.
In addition to its technical characteristics, the part is notable for being RoHS compliant and adheres to AEC-Q100 standards, suggesting reliability for automotive applications. It is manufactured by onsemi, a proven leader in semiconductor solutions, which further propels its appeal in critical and high-stability required environments. As of the current writing, the part has a factory lead time of 2 days.
Industry Applications for NCS2333MUTBG
Given its specifications, the NCS2333MUTBG could potentially serve various demanding sectors. These applications are conceptual and would need thorough validation for specific use cases:
- Automotive: Due to its high temperature resilience and AEC-Q100 screening level, this operational amplifier could potentially be suitable for automotive electronic systems such as sensor interfaces, battery management systems, or electronic control units where precision and reliability are critical.
- Energy and Power Systems: Its precision characteristics and robust operational temperature range might make it suitable for power supply control circuits, which are crucial for maintaining stability and performance in power generation and distribution systems.
- Transportation and Logistics: For transportation systems requiring rigorous electronic stability and precision, such as navigational aids or fleet management hardware, this device could be considered to ensure reliable performance over a broad temperature spectrum.
It is essential to note that the suitability of the NCS2333MUTBG for these applications is hypothetical and should be substantiated by comprehensive experimental analysis and regulatory compliance checks as befitting specific industry standards.
About onsemi
onsemi is an established provider in the semiconductor industry, particularly noted for its innovation and products in the arena of power and signal management, logic, discrete, and custom devices. In the realm of Operational Amplifiers, onsemi offers a broad array of products including NCS2333MUTBG and others that cater to a wide variety of applications, emphasizing a blend of performance, power efficiency, and design flexibility. The company’s commitment to sustainability and quality underpins its product solutions, thereby ensuring compliance with international standards and reliability for critical system designs.
Where to Find NCS2333MUTBG by onsemi
To purchase the NCS2333MUTBG, professionals and enthusiasts can search on findchips.com. Here, one can explore availability through numerous distributors such as Mouser Electronics, DigiKey, and Future Electronics among others. However, to obtain the most current stock levels and pricing information, visiting findchips.com is recommended. Furthermore, by visiting the Operational Amplifiers page, it is possible to compare NCS2333MUTBG with alternative operational amplifiers, possibly finding ones that meet specific requirements or preferences set by different manufacturers including onsemi.