NCT6776F by Nuvoton Technology Corp

Overview of NCT6776F by Nuvoton Technology Corp.

The NCT6776F, designed and manufactured by Nuvoton Technology Corp, is a microprocessor circuit integrated into a CMOS technology. This integrated circuit (IC) is housed in a 128-pin QFP (Quad Flat Package) encapsulated within a plastic/epoxy body. Its base dimensions are 14 x 20 mm with a height of 2.75 mm, characterizing this IC with a Green-label during its production to denote environmental compliance. It features an I/O controller interface hinted by its inclusion under the subcategory of Other uPs/uCs/Peripheral ICs and is mainly geared towards interfacing and system management tasks within electronic devices.

Key specifications of the NCT6776F include its commercial temperature grade (operable up to 70 °C), a nominal supply voltage of 3.3 V, and a fine pitch of 0.5 mm between its terminals. The IC’s plastic package and surface-mount assembly support suggest its robustness for various commercial applications and ease of integration into modern PCB designs.

Industry Applications for NCT6776F

Due to its functionality and specifications, the NCT6776F potentially serves several industries with various demands for robust computational and control processes. Below are the major industry uses that could benefit from integrating this IC:

  • Consumer Electronics: Utilizing the NCT6776F might enhance control functionalities in devices such as smart home systems, gaming consoles, and advanced wearables. The IC could potentially manage user interfaces or sensor data integration due to its specialized I/O controller capabilities.
  • Industrial Automation: In automation environments, the NCT6776F could be embedded as a processor capable of monitoring and controlling machinery operation processes, possibly due to its ability to operate within a commercial temperature range and adhere to robust mechanical specifications.
  • Computing and Data Storage: The device could act as a supplementary processing unit in sophisticated computing systems, facilitating data flow control and peripheral device management especially in servers or data centers where efficiency and speed are critical factors.

It is important to note that these potential industry applications are strictly conceptual and must be substantiated by rigorous analysis and testing by engineering teams to adhere to specific industry standards and application requirements.

About Nuvoton Technology Corp.

Nuvoton Technology Corp specializes in manufacturing innovative semiconductor solutions, including microcontrollers, audio and power management ICs. Their products often fall into the broader category of Microcontrollers and Processors, making them a significant player in the industry. Specific to the subcategory of Other uPs/uCs/Peripheral ICs, Nuvoton has developed a range of ICs like the NCT6776F – tailored towards I/O control applications within various electronic systems. The company’s commitment to technology advancement is evident through multiple product lines designed to meet diverse needs across several sectors.

Where to Find NCT6776F by Nuvoton Technology Corp

Identifying the best source to purchase the NCT6776F involves checking real-time inventory and pricing information through a reliable distributor aggregator. For accurate and up-to-date stock levels and competitive pricing, visiting findchips.com is highly recommended. This platform can also assist in finding alternative parts under Other uPs/uCs/Peripheral ICs, from either Nuvoton Technology Corp or other manufacturers. Historically, the NCT6776F has been available through distributors like Chip1Stop and DigiKey, yet it is always beneficial to consult findchips.com for the current distribution availability.

Compare pricing for NCT6776F and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com