NCV1117DT33T5G by onsemi

Overview of NCV1117DT33T5G by onsemi

The NCV1117DT33T5G by onsemi is a fixed positive single output low dropout (LDO) regulator, characterized by its high power supply rejection ratio (PSRR) and a stable output voltage of 3.3V. Designed for automotive applications, it is enclosed in a DPAK (TO-252) package, which is widely recognized for its compact size and ability to disperse heat efficiently. This regulator operates within an input voltage range of 4.75V to 20V, delivering a maximum output current of 1A. Its dropout voltage rating of typically 1.07V at full load, with a maximum of 1.2V, ensures efficient operation even at close to output voltage levels, thus enhancing battery life in portable applications.

Certified as RoHS compliant, the NCV1117DT33T5G adheres to environmental standards by avoiding the use of hazardous substances. The regulator is capable of handling operating temperatures ranging from -55°C to 125°C, making it robust for challenging thermal environments. With a moisture sensitivity level of 1, this part demonstrates excellent performance reliability even in moist conditions. The AEC-Q100 certification underscores its suitability for automotive applications by conforming to stringent reliability standards.

Industry Applications for NCV1117DT33T5G

Given its specifications and features, the NCV1117DT33T5G potentially suits a wide range of industry applications. However, it’s important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Automotive: Due to its AEC-Q100 qualification, the NCV1117DT33T5G might potentially be integrated into automotive electronics, such as infotainment systems, advanced driver-assistance systems (ADAS), and telematics. Its robust operating temperature range and reliability under moisture sensitivity level 1 conditions might benefit automotive environments known for harsh conditions.

  • Consumer Electronics: Devices like smart watches, fitness trackers, and portable gaming systems, which demand efficient power consumption and minimal design space, could potentially benefit from the compact size and efficient operation of the NCV1117DT33T5G. Its low dropout voltage contributes to extended battery life, an important feature for portable gadgets.

  • Telecommunications: Telecom equipment such as routers, switches, and RF modules, which require stable and reliable power delivery, might integrate this LDO regulator. The high PSRR characteristic of the NCV1117DT33T5G ensures reduced noise, enhancing signal integrity in sensitive communication devices.

  • Industrial Automation: In environments characterized by fluctuating temperatures and the presence of moisture, the thermal and moisture resistance properties of the NCV1117DT33T5G could make it a reliable choice for control systems, sensors, and actuators in automated production lines.

  • Computing and Data Storage: The power efficiency and stability provided by the NCV1117DT33T5G could be critical for data-centric devices like solid-state drives (SSDs) and network-attached storage (NAS) units, ensuring data integrity during operations across different thermal conditions.

It’s essential to analyze the specific needs of the application to determine the best fit among various Linear Regulator ICs available for selection.

About onsemi

onsemi, formerly known as ON Semiconductor, specializes in providing a wide array of semiconductor-based solutions. Their portfolio extends across power circuits, including a comprehensive range of Linear Regulator ICs, with the NCV1117DT33T5G being one of their offerings. onsemi has established itself as a key player in developing energy-efficient innovations and semiconductor solutions that power electronics across various applications. Their commitment to quality and performance is evident in their products, which meet the demanding standards of industries such as automotive, consumer electronics, and industrial automation, among others.

Where to Find NCV1117DT33T5G by onsemi

To purchase the NCV1117DT33T5G or to explore alternative parts, it is recommended to use findchips.com. The website provides current stock levels, pricing, and immediate purchasing options from numerous distributors. Although the part has historically been available through distributors such as LCSC, Mouser Electronics, Future Electronics, and DigiKey, stock levels and availability are subject to change. By utilizing the search features on findchips.com, you can effortlessly compare the NCV1117DT33T5G with other Linear Regulator ICs that might be more suited to your requirements, whether offered by onsemi or other manufacturers.

Compare pricing for NCV1117DT33T5G and other Linear Regulator ICs / Power Circuits at findchips.com