Overview of NCV1117DT50RKG by onsemi
The NCV1117DT50RKG is a linear voltage regulator designed to provide a fixed output voltage of 5.0 V with a maximum output current of 1 A. This device belongs to the subcategory of Linear Regulator ICs within the broader category of Power Circuits. The regulator operates efficiently across an input voltage range of 2.4 V to 20 V, making it suitable for various applications. The part is packaged in a DPAK (single gauge) TO-252 format, which ensures a compact footprint while providing robustness in performance.
Manufactured by onsemi, the NCV1117DT50RKG offers high power supply ripple rejection (PSRR) and compact functionality, essential for maintaining stable operation in sensitive electronic systems. With a dropout voltage of 1.07 V nominal (and up to 1.2 V max), this regulator is capable of delivering reliable output under varying load conditions, supporting efficiency and thermal performance. It is compliant with ROHS regulations, enhancing its viability in environmentally-conscious designs. As of this writing, the factory lead time is approximately 11 weeks.
Industry Applications for NCV1117DT50RKG
The NCV1117DT50RKG could find potential applications in several industries, which leverage its specifications for effective voltage regulation. Below are some examples where this part might be appropriately applied:
- Automotive: In automotive electronic systems, the NCV1117DT50RKG could potentially be used in modules for power distribution, infotainment systems, or electronic control units. Its AEC-Q100 qualification indicates a level of reliability crucial for automotive applications, where performance and longevity under extreme conditions are necessary.
- Consumer Electronics: Devices such as televisions, personal computers, or mobile chargers might incorporate the NCV1117DT50RKG for efficient power management. Given its fixed output and regulation capacity, it could help maintain consistent performance across varying load scenarios, especially in battery-operated equipment.
- Telecommunications: Communication equipment, such as routers and switches, might utilize this regulator to ensure stable voltage supply to critical components. The high PSRR characteristic of the part could assist in minimizing interference from power supply fluctuations, which is vital for maintaining data integrity in high-speed networks.
- Industrial Automation: In industrial settings, the NCV1117DT50RKG could potentially be used in control systems for manufacturing processes. Its reliability and durability under varied temperature environments may suit the harsh conditions often found in such applications.
- Robotics and Drones: The part might find its place in powering sensors or control circuits within robotics and unmanned aerial vehicles (UAVs). Given its compact size and efficiency, it could contribute significantly to system weight reduction and energy efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for its diverse portfolio of electronic components, including their offerings in Linear Regulator ICs. The company emphasizes efficiency and reliability in power management circuits, and the NCV1117DT50RKG is a prime example of this commitment. onsemi also manufactures similar parts which include a range of fixed and adjustable voltage regulators suitable for various applications across several industries.
Research Price and Stock for NCV1117DT50RKG by onsemi on Findchips.com
For those considering utilizing the NCV1117DT50RKG, it is advisable to research current stock levels and pricing through Findchips.com. This resource can provide real-time information about availability and pricing, which is critical for making informed procurement decisions. Besides the Linear Regulator ICs subcategory, you might discover alternate parts that may be suitable for your application, potentially from onsemi or other manufacturers as well.
The NCV1117DT50RKG has historically been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, stock levels may vary, and checking Findchips for the most current information is recommended.