NCV1117ST33T3G by onsemi

Overview of NCV1117ST33T3G by onsemi

The NCV1117ST33T3G by onsemi is a fixed, low dropout (LDO) linear voltage regulator designed to deliver a 1A current with a high Power Supply Rejection Ratio (PSRR). Operating within an input voltage range of 4.75V to 20V, this competent regulator provides a steady output voltage of 3.3V, an ideal standard for powering digital circuits. As a component fabricated in a SOT-223 4-lead package, it is well-suited for surface mount technology, thereby offering a compact, efficient solution for various electronic assemblies. Featuring a dropout voltage of about 1.07V to 1.2V at maximum output, it ensures stability and efficiency even when the supply voltage closely approaches the output voltage.

This particular model is distinguished by its compliance with the Automotive Electronics Council (AEC-Q100) standards, indicating its reliability and performance under the stringent conditions typically encountered in automotive applications. Furthermore, the device boasts a wide operating temperature range from -40°C to 125°C, making it versatile for use in environments with extreme temperatures. With dimensions measuring 6.5mm in length and 3.5mm in width, and a height of just 1.8mm, the NCV1117ST33T3G combines compactness with high performance.

On an additional note, it is a RoHS-compliant component, affirming its manufacturing process’s adherence to strict environmental standards regarding hazardous substances. The device also features impressive line and load regulation capabilities, ensuring stable output despite variations in input voltage or load. Attributes such as these make the NCV1117ST33T3G a well-suited choice for sophisticated electronic systems requiring stable voltage supplies.

Industry Applications for NCV1117ST33T3G

The NCV1117ST33T3G, due to its balanced performance characteristics and automotive qualification, can potentially serve a broad range of industries. The following are conceptual illustrations that might benefit from integrating this regulator, contingent upon detailed analysis by engineering and design experts to ensure compliance with specific industry standards and application requirements:

  • Automotive: Given its AEC-Q100 qualification, the NCV1117ST33T3G could potentially be utilized in automotive applications such as power management systems, infotainment, and sensor interfaces. Its robust operating temperature range makes it suitable for environments subjected to extreme conditions.
  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming units, which require efficient power regulation within a compact footprint, might benefit from this LDO’s attributes.
  • Industrial Automation: Machinery control systems and industrial processing units that demand reliable voltage regulation under varying load conditions could potentially incorporate this part for its steady output and efficiency.
  • Aerospace and Defense: Though not specifically qualified to military standards, components like the NCV1117ST33T3G, which offer stable performance across a wide range of operating temperatures, might find conditional applications in less critical aerospace and defense systems pending appropriate certification.
  • Healthcare: Medical devices that are non-life-supporting and require dependable power sources for sensors, displays, and small motors might leverage the stable output voltage and high PSRR of this regulator.

Note that these potential industry applications are illustrative and necessitate thorough validation by relevant professionals to ensure they meet the specific criteria and standards of each application.

About onsemi

onsemi is a prominent manufacturer in the field of semiconductor components, renowned for its broad range of products tailored to power, sensor, and connectivity applications. In particular, onsemi excels in producing a diverse array of Linear Regulator ICs, playing a pivotal role in modern electronics by offering solutions that ensure reliable performance, power efficiency, and design versatility. The NCV1117ST33T3G is a testament to onsemi’s commitment to quality, embodying the characteristics of durability, efficiency, and construction suitable for demanding applications, including automotive. Their portfolio does not stop at linear regulators; onsemi’s product range extends to include various integrated circuits and semiconductor products aimed at advancing the electronic industry’s capabilities across many sectors.

Where to Find NCV1117ST33T3G by onsemi

For those interested in sourcing the NCV1117ST33T3G, our platform, findchips.com, offers comprehensive insights into current stock levels, pricing, and available distributors. By visiting the specific page dedicated to the NCV1117ST33T3G, customers can explore detailed information on inventory and procure the part from reputable distributors. Our site is an invaluable resource for engineers and procurement professionals alike, providing access to a vast selection of electronic components, including Linear Regulator ICs. Some of the distributors where the part has historically been available include Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and EBV Elektronik, among others. However, for the most current availability and pricing details, visiting findchips.com is recommended.

Compare pricing for NCV1117ST33T3G and other Linear Regulator ICs / Power Circuits at findchips.com