Overview of NCV20091SQ3T2G by onsemi
The NCV20091SQ3T2G is an automotive-qualified Operational Amplifier characterized by a rail-to-rail input and output, with a voltage feedback architecture. It is designed to operate at a bandwidth of 350 kHz and features a slew rate of 0.15 V/μs. This part supports a supply voltage range from 1.8V to 5.5V and operates within a temperature range of -40°C to 125°C.
Manufactured by onsemi, this op-amp comes in a small SC-70 (also known as SC-88A) package, measuring just 2 mm in length and 1.25 mm in width, with a height of approximately 1.1 mm. Offering low bias and micropower operation, it draws a maximum supply current of only 0.033 mA, making it suitable for energy-sensitive applications. The part carries a Moisture Sensitivity Level (MSL) of 1, indicating robustness for moisture exposure during manufacturing.
This component meets the AEC-Q100 standard for automotive reliability and is RoHS compliant. It’s encapsulated in a plastic/epoxy package and equipped with gull wing terminals. Noteworthy features include a high common-mode rejection ratio (CRMM), which minimally reaches 53 dB and nominally at 76 dB, contributing to its effectiveness in noisy environments. The part’s compliance with the EAR99 ECCN and its HTS code is 8542.33.00.01, positioning it for broad international use.
The current factory lead time for the NCV20091SQ3T2G is 15 weeks, as of the latest available data.
Industry Applications for NCV20091SQ3T2G
The NCV20091SQ3T2G is versatile enough to potentially find utility across various technology-driven industries. Here are a few potential industries where this operational amplifier could be implemented:
- Automotive: Given its AEC-Q100 qualification, the NCV20091SQ3T2G is well-suited for automotive applications, potentially used in electronic control units, sensor signal conditioning, or battery management systems. The high CMRR and low bias current could help in designing precise and robust systems for vehicular environments.
- Consumer Electronics: Its small footprint and low power consumption could make it useful in portable electronic devices such as cameras and audio devices, where space and power efficiency are critical.
- Industrial Automation: The op-amp may be implemented in control systems or monitoring equipment where precise analog processing is required. Its rail-to-rail input and output provide increased dynamic range, which can be beneficial in industrial sensors and transducers.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements.
About onsemi
onsemi is a prominent provider in the semiconductor industry, focusing on power and signal management, logic, discrete, and custom devices for a broad range of applications. Specializing in energy-efficient innovations, onsemi has a strong portfolio under the Operational Amplifiers subcategory, encompassing products that are designed to improve performance in various digital and analogue systems.
The company’s product lineup, including the NCV20091SQ3T2G, is renowned for reliability, particularly in demanding sectors such as automotive, industrial, and consumer electronics. The combination of advanced manufacturing technology and stringent testing ensures that onsemi products consistently meet or exceed industry standards.
Where to Find NCV20091SQ3T2G by onsemi
To source the NCV20091SQ3T2G Operational Amplifier, I recommend visiting findchips.com. Here, you can access detailed information about availability, current pricing, and stock levels across various distributors. Historically, this part has been available from major distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey.
For alternatives to NCV20091SQ3T2G or to compare parts, you can also use the Operational Amplifiers link on FindChips to explore other offerings by onsemi or by competing manufacturers.