NCV301LSN28T1G by onsemi

Overview of NCV301LSN28T1G by onsemi

The NCV301LSN28T1G, manufactured by onsemi, is an automotive-qualified voltage detector operating at a threshold voltage of 2.8V. This component is encapsulated in a TSOP-5 package and is specifically designed for voltage monitoring applications, ensuring systems operate within their specified voltage windows. Its critical feature is the active-low, open-drain output, which makes it suitable for use in reset functions of electronic systems to prevent erroneous operations at low voltages.

This device is capable of handling a wide supply voltage range from 0.8V minimum to 10V maximum, making it versatile for various automotive applications where voltage levels fluctuate. The precision of the 2.8V threshold allows for accurate monitoring and control of power supply levels. With a maximum supply current requirement as low as 0.0013 mA, the NCV301LSN28T1G is an energy-efficient solution, complementing modern, low-power designs. Moreover, it operates within an automotive temperature range from -40 °C to +125 °C, confirming its reliability under harsh environmental conditions.

The device is designed using CMOS technology, known for its low power consumption and high noise immunity, which is crucial for automotive and industrial environments. With its small TSOP-5 footprint and a surface mount design, the NCV301LSN28T1G is optimized for compact and densely packed electronic systems. Lead-free (Pb-free) and RoHS compliant, it meets global environmental standards, allowing its use in worldwide automotive applications.

Industry Applications for NCV301LSN28T1G

The following industry applications are potential use cases for the NCV301LSN28T1G. These applications illustrate the versatile nature of this voltage detector, but actual use requires thorough analysis and validation by engineering teams to ensure compliance with industry standards and application requirements.

  • Automotive: Given its AEC-Q100 qualification, the NCV301LSN28T1G could potentially be used in automotive electronics including battery management systems, engine control units (ECUs), and automotive infotainment systems. Its ability to monitor voltage with precision makes it ideal for ensuring the reliability and safety of electronic components in vehicles.
  • Industrial Automation: The detector could find potential applications in industrial control systems, where maintaining specific voltage levels is critical for operational safety and efficiency. For example, it might be used to monitor supply voltages in PLCs or sensor modules to prevent malfunctions due to power fluctuations.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the NCV301LSN28T1G to monitor battery voltage and ensure electronic stability in low-power conditions. This could enhance device reliability and prolong battery life by preventing operation under detrimental voltage conditions.
  • Telecommunications: In networking equipment and communication devices, maintaining stable power supply levels is crucial. The NCV301LSN28T1G could potentially be applied to monitor the power supply rails, ensuring consistent performance and reliability of the communication systems.
  • Computing and Data Storage: With its low power consumption and precise voltage monitoring capabilities, the part might be used in power supply units (PSUs) for computers and servers, or in solid-state drives (SSDs) where stable and reliable power supply is essential for data integrity and performance.

Note that these potential industry applications are conceptual and require further analysis by engineering and design teams to ensure they meet all necessary standards and requirements.

About onsemi

onsemi is a leading semiconductor company specializing in energy-efficient solutions that help reduce global energy use. The company is notable for its extensive portfolio of Power Management Circuits, which includes components like the NCV301LSN28T1G, designed for various industries including automotive, consumer electronics, and industrial applications. onsemi’s commitment to innovation is reflected in its development of integrated circuits (ICs) that offer enhanced performance and energy efficiency. The manufacturer leverages CMOS technology, amongst others, to create products suitable for demanding applications where power efficiency and reliability are paramount. The NCV301LSN28T1G is an example of onsemi’s expertise in producing automotive-qualified components that meet rigorous industry standards, such as the AEC-Q100, reflecting the company’s dedication to quality and reliability in power management solutions.

Where to Find NCV301LSN28T1G by onsemi

To source the NCV301LSN28T1G, procurement professionals and engineers can utilize findchips.com. findchips.com offers comprehensive data on stock levels, pricing, and distributor availability, ensuring that users have up-to-date information to make informed purchasing decisions. For alternatives or comparable Power Management Circuits, findchips.com also provides a wide range of options from onsemi and other leading manufacturers.

Historically, the NCV301LSN28T1G has been available at distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and DigiKey. However, availability can change, and it is strongly recommended to check current stock levels and pricing directly on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for NCV301LSN28T1G and other Power Management Circuits / Power Circuits at findchips.com