Overview of NCV4264-2ST50T3G by onsemi
The NCV4264-2ST50T3G is a low dropout (LDO) regulator that offers a maximum output current of 100 mA with an input voltage range of 4.5 V to 45 V. This device features a fixed output voltage of 5.0 V, which is a beneficial characteristic for applications requiring a stable power supply. It is encapsulated in a SOT-223 (TO-261) package, which is a surface mount technology (SMT) device with four leads, making it suitable for compact circuit designs. The NCV4264-2ST50T3G is designed to meet the automotive qualifications outlined in AEC-Q100, indicating that it is constructed to withstand the harsh conditions often found in automotive environments.
This part has a quiescent current of 33 µA, which enhances its efficiency, particularly in battery-operated devices. With a dropout voltage of 0.27 V nominal and a maximum of 0.5 V, the device can operate effectively across its input voltage range while maintaining the desired output. The component is also RoHS compliant and features a moisture sensitivity level (MSL) of 3, which indicates a moderate level of sensitivity to moisture during handling and reflow processes.
Industry Applications for NCV4264-2ST50T3G
The NCV4264-2ST50T3G could potentially be applied in various industries. Below are some possibilities, though actual applications would need further assessment by design teams to ensure compliance with industry standards.
- Automotive: Due to its AEC-Q100 qualification, the NCV4264-2ST50T3G might be suitable for automotive applications such as power distribution systems or control modules. With a robust input voltage range and low dropout voltage, it could serve as a voltage regulator in engine control units or infotainment systems.
- Smart Cities: This LDO regulator might be used in smart city applications, including traffic management systems or smart street lighting, where stable and efficient power regulation is required. The low quiescent current feature can be beneficial for low-power devices that need to operate continuously on battery or energy harvesting systems.
- Telecommunications: The NCV4264-2ST50T3G could potentially be utilized in various telecommunications devices that require a stable power supply for their operational circuits. This includes base stations or signal repeaters, where maintaining a precise voltage is critical for performance and reliability.
- Renewable Energy: In renewable energy systems, specifically in solar power applications, the part might be useful for regulating voltage from solar panels to battery storage systems, ensuring that batteries are charged correctly without exceeding their voltage ratings.
- Space Technology: Although more conceptual, this LDO regulator could find applications in space technology where devices operate under strict voltage ranges and where reliability in power supply is crucial for mission success.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a manufacturer known for its extensive lineup of semiconductor solutions, particularly in the domain of power circuits, including Linear Regulator ICs. The company’s offerings in this area focus on delivering high-efficiency power management solutions suited for a variety of applications. The NCV4264-2ST50T3G is one of many linear regulators produced by onsemi, which also includes devices with varying output currents, input voltage ranges, and packaging options to meet diverse customer needs.
Onsemi’s emphasis on automotive-grade components aligns well with their product strategy, ensuring that their linear regulators, including the NCV4264-2ST50T3G, meet high reliability and performance standards suitable for automotive applications. The company continues to innovate in this space, helping to drive advancements in power efficiency and thermal performance.
Research Price and Stock for NCV4264-2ST50T3G by onsemi on Findchips.com
For those interested in acquiring the NCV4264-2ST50T3G, it is recommended to research stock and pricing on Findchips.com. This platform provides an overview of available stock levels and pricing for this part across various suppliers, ensuring that you can make an informed procurement decision.
Historically, this part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, current availability may vary, and it is advisable to check these distributors on Findchips for the latest stock levels. In addition, the subcategory Linear Regulator ICs can be explored to find alternative parts offered by onsemi or other manufacturers that may also be suitable for your application.