Overview of NCV4274AST33T3G by onsemi
The NCV4274AST33T3G is a low-dropout (LDO) fixed positive single output standard regulator designed for a wide array of applications, with a particular focus on the automotive sector. This component, by onsemi, embodies a Linear Voltage Regulator configured to deliver up to 400 mA of output current. The regulator operates within an input voltage range of 4.5V to 40V, indicating its suitability for various electrical environments, and provides a fixed output voltage of 3.3V with a 2% accuracy level. This part is packaged in the SOT-223 (TO-261) 4 lead format, indicating a surface-mount capability which is advantageous for a compact design footprint and is supplied on a 4000-reel, suggesting it is targeted towards mass production applications.
Significantly, the NCV4274AST33T3G is automotive qualified, hinting at its reliability and robustness for use in vehicular systems. It’s operational across a wide temperature range from -40 to 150°C, enhancing its adaptability to harsh environmental conditions. Among its certifications, it complies with lead-free and RoHS requirements, promoting environmentally responsible manufacturing and use. With these characteristics, this onsemi regulator is an ideal choice for designers looking for a LDO capable of delivering stable voltages efficiently in automotive and other demanding applications.
Industry Applications for NCV4274AST33T3G
Given its specifications and features, the NCV4274AST33T3G could be considered for various industry applications. Here are a few potential use cases:
- **Automotive Systems**: Vehicles demand reliable power management for sensors, control units, and infotainment systems. The NCV4274AST33T3G, with its automotive qualification, robust temperature tolerance, and consistent output, can possibly serve as a dependable power source for these critical applications.
- **Energy and Power Systems**: For devices that monitor and control power distribution or renewable energy sources, this IC could offer a reliable voltage regulation solution due to its ability to handle wide input voltage ranges and its efficiency.
- **Industrial Automation**: Equipment used in factory automation often requires low dropout regulators for precise control and operations. The characteristics of the NCV4274AST33T3G, such as its fixed output and wide operating temperature range, might provide the stability and reliability necessary for these applications.
- **Consumer Electronics**: In gadgets requiring extended battery life and efficient power consumption, such as handheld gaming devices or portable media players, this LDO’s fixed output and high efficiency could potentially extend operational life and enhance reliability.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor manufacturer that specializes in a wide range of power and signal management, logic, discrete, and custom components. Their expertise in Power Circuits, particularly in the development and production of Linear Regulator ICs, is well acknowledged within the industry. The NCV4274AST33T3G is a testament to onsemi’s commitment to providing high-quality, durable, and reliable components suitable for demanding environments, such as the automotive sector. Besides the aforementioned regulator, onsemi manufactures a variety of similar parts, catering to a broad spectrum of voltage regulation needs across different industries. Their products are known for their precision, efficiency, and innovation, ensuring that clients across the globe can find the exact solution to meet their power management requirements.
Where to Find NCV4274AST33T3G by onsemi
To source the NCV4274AST33T3G or explore alternative Linear Regulator ICs, findchips.com offers a comprehensive platform to compare prices, check current stock levels, and view detailed part information from multiple distributors. Historically, this component has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, Flip Electronics, and larger distributors like Avnet, Arrow Electronics, Mouser Electronics, and DigiKey. However, stock levels and availability can fluctuate, so it is recommended to use findchips.com for the most up-to-date information.