NCV7356D2R2G by onsemi

Overview of NCV7356D2R2G by onsemi

The NCV7356D2R2G by onsemi is a single wire CAN (Controller Area Network) transceiver designed for high-speed automotive applications. This component, suitable for operation over a broad temperature range of -40 °C to +125 °C, comes in a compact SOIC-14 NB package, ensuring ease of integration into space-constrained designs. A notable feature of this device is its data rate of 100 kbps, making it well-suited for low-speed data communication in vehicular networks. It has been qualified according to the AEC-Q100 standard, endorsing its reliability for automotive applications. Furthermore, it supports a nominal supply voltage of 16 V and incorporates features consistent with high durability and operational efficiency, such as a moisture sensitivity level (MSL) of 3, and a peak reflow temperature of 260 °C compatible for most SMD assembly processes. Being compliant with REACH and having a terminal finish of matte tin (JESD-609 Code: e3), it further aligns with current environmental and safety regulations.

Industry Applications for NCV7356D2R2G

The versatility and robust performance parameters of the NCV7356D2R2G align it with utilization across diverse sectors. Note that these applications are conceptual and necessitate engineering analysis for compliance and appropriateness:

  • Automotive Systems: Given its AEC-Q100 certification, the NCV7356D2R2G might potentially find applications in automotive systems requiring low-speed data communication, such as body control modules, gateway modules, and diagnostic interfaces. The component’s ability to operate in extreme temperature environments and its robust package design make it a viable choice for these uses.
  • Renewable Energy Systems: Within renewable energy systems, such as solar inverters or wind turbine controllers, this transceiver could potentially facilitate reliable communication between various sensors and control units, enabling efficient monitoring and management of energy conversion processes.
  • Transportation and Logistics: In transportation and logistics, the component might be used in fleet management systems, supporting communication between vehicle-mounted devices and central management software to monitor parameters such as location, fuel consumption, and vehicle health status.
  • Energy and Power Systems: For power distribution and grid management systems requiring dependable low-speed communication under varying environmental conditions, its characteristics, including the operating temperature range and data rate capability, could account for effective deployment.

It’s crucial to acknowledge that these potential industry applications are illustrative and require thorough validation by design and engineering teams to ensure they meet specific standards and operational requisites.

About onsemi

Onsemi, previously known as ON Semiconductor, stands as a pivotal force in the semiconductor industry, particularly in the domain of power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. When it comes to Network Interfaces and telecommunication circuits, onsemi offers an extensive portfolio of products including but not limited to CAN transceivers like the NCV7356D2R2G. Their expertise in crafting solutions that address stringent reliability and performance requirements, especially within the automotive sector as evidenced by the production of AEC-Q100 certified devices, underscores their commitment to quality and innovation.

Where to Find NCV7356D2R2G by onsemi

To source the NCV7356D2R2G, professionals in engineering and procurement roles are advised to utilize findchips.com. This platform offers real-time availability and pricing from a host of distributors, ensuring users can make informed purchasing decisions. Historically, distributors such as Avnet Americas, DigiKey, Mouser Electronics, and Farnell have stocked this component. Nevertheless, to obtain current stock levels, exact pricing, and potential alternative parts within the Network Interfaces category offered by onsemi or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for NCV7356D2R2G and other Network Interfaces / Telecommunication Circuits at findchips.com