NCV78L05ABDR2G by onsemi

Overview of NCV78L05ABDR2G by onsemi

The NCV78L05ABDR2G is a linear voltage regulator designed by onsemi that features a fixed 5V output from an input range of 7 to 20V, capable of delivering up to 100mA current. It is housed in an SOIC-8 narrow body package and is optimized for automotive applications, denoted by its qualification under automotive standards. This component supports a wide operating temperature range from -40°C to +125°C. Key attributes include a dropout voltage of 1.7V and tight regulation specifications, with line regulation at maximum 0.15% and load regulation at maximum 0.06%. Compliance with RoHS, REACH, and an ECCN Code of “EAR99” further stipulate its regulatory adherence suitable for global deployment in circulating tech products.

Known for its reliability in maintaining stable output despite varying conditions due to an operation based on bipolar technology, this model comes equipped with robust moisture sensitivity, profiled at Level 1. Its onboard protection and performance stability make it a component of choice for crucial low-current operations in diverse applications, specifically in environments demanding high levels of precision and durability.

Industry Applications for NCV78L05ABDR2G

The NCV78L05ABDR2G holds potential for diverse applications across various industries due to its streamlined and robust design. The following use cases illustrate the broad range of possible applications, contingent on specific industry requirements and scrutiny by pertinent engineering teams:

  • Automotive: This regulator could potentially be utilized in automotive electronics where low power devices such as sensors and microcontrollers are integral. Its compliance with AEC-Q100 standards makes it especially suitable for these applications.
  • Consumer Electronics: In consumer electronics like smart watches or audio devices, the NCV78L05ABDR2G might serve as a power management solution, ensuring consistent performance and enhancing battery life.
  • Industrial Automation: For industrial control systems, this component might be optimal in regulating sensor outputs or as part of communication modules, benefitting from the device’s precision and temperature tolerance.
  • Telecommunications: Its small footprint and reliable output might prove pivotal in telecommunication gear, potentially powering RF devices or small-scale networking hardware under stringent space constraints.
  • Robotics and Drones: In robotics and drones, the regulator could be ideally used for controlling navigational aids and sensors, wherein accurate voltage regulation is crucial for the operational accuracy and safety.

Note: These industry use cases are conceptual and should be thoroughly validated for compliance with specific application requirements and standards.

About onsemi

onsemi, formerly known as ON Semiconductor, is a key player in the semiconductor industry, offering a portfolio that includes a wide range of power management components. The company’s focus extends significantly to Linear Regulator ICs, among other power circuit solutions. With the NCV78L05ABDR2G, onsemi delivers a precise and reliable component designed for demanding applications, typical of a manufacturer renowned for producing durable and effective semiconductor parts. Their commitment to quality is evident in their detailed product designs and the inclusion of industry standards, particularly in the automotive sector.

Where to Find NCV78L05ABDR2G by onsemi

For sourcing the NCV78L05ABDR2G voltage regulator, it is advisable to use reliable distributor networks such as findchips.com. On the platform, users can review up-to-date inventory data from numerous distributors including Master Electronics, Mouser Electronics, DigiKey, and Arrow Electronics. It is encouraged to verify real-time stock availability and pricing through the site. For alternatives or components with similar functionalities, referencing the Linear Regulator ICs section may prove beneficial.

Compare pricing for NCV78L05ABDR2G and other Linear Regulator ICs / Power Circuits at findchips.com