Overview of NCV8163AMX330TBG by onsemi
The NCV8163AMX330TBG by onsemi is a fixed positive single output Low Drop-Out (LDO) regulator. Notable for its ultra-low dropout voltage, high Power Supply Rejection Ratio (PSRR), and ultra-low noise, this component is designed to provide a stable 3.3 V output from input voltages ranging between 4.3 V and 5.5 V. The maximum output current capability of this device is 250 mA, making it appropriate for moderate load applications.
Its design package, the XDFN-4, emphasizes a minimal footprint and low profile, useful for densely packed circuits and applications where space is at a premium. Further enhancing its utility for automotive and other high-reliability applications, the NCV8163AMX330TBG meets the pristine standards of the AEC-Q100, suggesting its robustness and reliability in challenging environments. This device is also characterized by an extremely tight output voltage tolerance, as well as features such as active discharge for improved transient response.
From compliance perspectives, it adheres to the latest standards with REACH compliance, RoHS (Restriction of Hazardous Substances) compliance indicated by its Pb-free status, and it’s crafted to endure high temperatures typically experienced in industrial contexts, with operational temperature capabilities ranging from -40°C to 125°C.
Industry Applications for NCV8163AMX330TBG
Given its specifications, NCV8163AMX330TBG potentially fits a variety of industry applications, particularly where power efficiency and stability are crucial. These applications include:
- Consumer Electronics: It could potentially be used in devices like smart home systems and advanced audio/visual equipment, where its ultra-low noise characteristic ensures high fidelity and performance.
- Internet of Things (IoT): This part is suitable for powering sensors and small-scale IoT devices due to its minimal power dissipation and capability for steady 3.3V output, crucial for consistent data transmission and processing over diverse operating conditions.
- Automotive: Given its AEC-Q100 qualification, this component is apt for automotive applications, potentially including infotainment systems, advanced driver-assistance systems (ADAS), and other vehicle internal electronics that require reliable power under various environmental conditions.
Note: These potential industry applications are conceptual and illustrative. They require precise analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs.
About onsemi
onsemi is a renowned global supplier specializing in power management, Linear Regulator ICs, and signal conditioning. The company is known for its strong emphasis on producing energy-efficient solutions that enhance customer’s technology ecosystems. By providing robust and reliable components, such as NCV8163AMX330TBG, onsemi supports critical industries in developing the next generation of electronic applications. Their product portfolio for similar LDO regulators extends beyond automotive into various sectors requiring high standards of precision and durability.
Where to Find NCV8163AMX330TBG by onsemi
The NCV8163AMX330TBG is accessible through various distributors such as DigiKey, Newark, Mouser Electronics, and more. Interested buyers should use findchips.com to explore current stock levels, pricing, and further specifications. Additionally, for alternative parts before finalizing purchases, it’s advisable to review options available under the Linear Regulator ICs category to find other parts that might be offered by onsemi or different manufacturers.