Overview of NCV8177AMX075TCG by onsemi
NCV8177AMX075TCG is a linear voltage regulator characterized by its fast transient response and a maximum output current of 500 mA. This component operates with a nominal output voltage of 0.75V, making it suited for various low-voltage applications. The regulator is packaged in an XDFN-4 configuration, which is advantageous for space-constrained designs due to its compact footprint and low profile. It also features active discharge capabilities, which might help in faster discharge times when the output is disabled. Other attributes worth noting include a dropout voltage of 0.5 V and the contextually significant ability to maintain linearity with minimal load regulation of 0.01% and line regulation of 0.0045%.
The manufacturer, onsemi, emphasizes compliance with various industry standards, including RoHS and Pb-free codes, ensuring that the component adheres to current environmental regulations. Additionally, the device is classified under the AEC-Q100 standard, indicating robustness and suitability for automotive applications.
As of the current writing, the part remains in active life cycle status, indicating that it is available for procurement and production through various channels.
Industry Applications for NCV8177AMX075TCG
The features and specifications of the NCV8177AMX075TCG suggest a range of potential applications across several industries. Below are some example use cases where this part might be relevant:
- Internet of Things (IoT): The low output voltage and efficient power management capabilities of this linear regulator might be beneficial for IoT devices that require stable voltage regulation with minimal power consumption. Devices such as smart sensors or intelligent home automation modules could leverage this part’s attributes.
- Automotive: Given its AEC-Q100 screening level, this part might be suitable for automotive applications. Electronic control units (ECUs), particularly those managing non-critical systems, could utilize the NCV8177AMX075TCG for voltage regulation in a compact space.
- Consumer Electronics: The small footprint and high efficiency suggest its use in portable consumer devices, such as wearables or mobile gadgets. Applications requiring battery management or low-voltage supplies might benefit from this regulator.
- Smart Cities: The capabilities of NCV8177AMX075TCG potentially enable its usage in smart infrastructure, which requires optimized power management solutions. Automated street lighting systems and monitoring equipment could serve as applications benefiting from this device.
- Telecommunications: Devices in communication networks could utilize this linear voltage regulator to maintain adequate voltage levels for signal amplifiers or low-power base stations, ensuring reliable performance.
It is crucial to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About onsemi
onsemi is a global manufacturer specializing in semiconductor solutions, with a significant focus on power management products, including linear voltage regulators such as the NCV8177AMX075TCG. The company is recognized for its commitment to innovation and sustainability, supplying components designed to meet a variety of industry demands. Their portfolio includes a range of Linear Regulator ICs within the power circuits category, featuring products that provide reliability, efficiency, and compact designs. Similar products to NCV8177AMX075TCG may include linear regulators that cater to varying voltage and current requirements across diverse applications.
Where to Find NCV8177AMX075TCG by onsemi
To explore purchasing options for the NCV8177AMX075TCG, it is advisable to visit findchips.com. This site provides a comprehensive platform for locating current stock levels and pricing from various distributors. Historical availability indicates that the part has been offered by distributors such as Rochester Electronics, Avnet Americas, Mouser Electronics, and DigiKey. However, it is essential to check findchips for the most accurate and up-to-date information regarding stock and pricing.