NCV8189CMLADJTCG by onsemi

Overview of NCV8189CMLADJTCG by onsemi

The NCV8189CMLADJTCG by onsemi is a high-performance low-dropout (LDO) regulator. This component boasts an adjustable voltage output with controlled slew rate, enhancing its utility in sensitive applications where voltage ramp-up must be finely controlled. With output current capabilities of up to 0.5A and dropout voltage (Vdo) typically at 0.109V and maximum at 0.21V, it offers efficient performance under varying load conditions. Additionally, the regulator features a low noise output, which is crucial for maintaining signal integrity in noise-sensitive electronic systems.

Manufactured in a compact DFNW-8 package and fully compliant with automotive standards (AEC-Q100), it is specifically designed for robust performance in harsh environments, with operational temperature ranges from -40 °C to 150 °C. Other notable features include a high accuracy power-good output that provides status on voltage regularity, thus ensuring system reliability. Importantly, the NCV8189CMLADJTCG is lead-free and maintains a moisture sensitivity level of 1, protecting it against humidity-related failures. The factory lead time for this component is noted as 19 weeks as of the current writing.

Industry Applications for NCV8189CMLADJTCG

The Linear Regulator ICs like NCV8189CMLADJTCG are crucial in various high-end applications. Given its design and specifications, particularly in automotive quality, several industries might benefit from its implementation:

  • Aerospace and Defense: This LDO might potentially be suited for aerospace applications where regulated power supply with minimal noise and high reliability against temperature variations is critical. Its controlled slew rate adjustable feature could also be a suitable choice for avionics and satellite communication systems, where power supply stability impacts the overall system performance. However, assessing suitability for specific aerospace and defense applications would necessitate careful verification against industry standards.
  • Automotive: Given its compliance with AEC-Q100 standards, the NCV8189CMLADJTCG is particularly well-suited for automotive applications. It might be used in power supplies for advanced driver-assistance systems (ADAS), infotainment systems, and electronic control units (ECU) where reliable and steady voltage is imperative. The high temperature tolerance and robust design ensure that it can perform under the demanding conditions typical in automotive environments.

Although these applications demonstrate potential uses of the NCV8189CMLADJTCG, actual implementation should be preceded by thorough technical assessments, ensuring compliance with specific industry regulations and standards.

About onsemi

onsemi is a prominent provider in the semiconductor industry, specializing in energy-efficient innovations and power management solutions. Their products in the Linear Regulator ICs category are widely recognized for their reliability and performance across a broad spectrum of applications. The NCV8189CMLADJTCG is just one example of onsemi’s commitment to high-quality, durable, and efficient power management solutions. onsemi continuously invests in research and development to improve their technology across various parameters including efficiency, thermal management, and compact packaging. Their dedication to sustainability is evident in their adherence to lead-free and RoHS-compliant manufacturing processes.

Where to Find NCV8189CMLADJTCG by onsemi

If you are considering purchasing the NCV8189CMLADJTCG, it is advisable to visit the comprehensive electronic part search engine findchips.com. This platform allows you to review current stock levels, pricing, and availability from various distributors, which have historically included Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Additionally, you can explore alternative Linear Regulator ICs that might fit your specific requirements, whether they are offered by onsemi or other manufacturers.

Compare pricing for NCV8189CMLADJTCG and other Linear Regulator ICs / Power Circuits at findchips.com