NCV8402ADDR2G by onsemi

Overview of NCV8402ADDR2G by onsemi

The NCV8402ADDR2G by onsemi is a dual self-protected N-channel power MOSFET packaged in a SOIC-8 narrow body format and comes in a 2500-reel packaging suitable for automotive applications. This component is acknowledged for its dual N-channel configuration, supporting a drain-source voltage (Vds) of 42V for both channels, and capable of a continuous drain current (Id) of 2A per channel. It is AEC-Q101 qualified, reflecting its robustness for automotive grade applications. The part adheres to RoHS compliance standards, ensuring its suitability for use in environments requiring environmentally friendly materials. Among its numerous built-in protections, the NCV8402ADDR2G features transient, over-current, over-voltage, and thermal protections, offering a comprehensive safeguarding solution for delicate automotive circuits. The part also highlights interface IC type characteristics of a buffer or inverter-based peripheral drivers, thus situating it within a critical category of electronic components that facilitate reliable communication and control within automotive electronic systems.

Industry Applications for NCV8402ADDR2G

The NCV8402ADDR2G finds utility in a plethora of industry applications, thanks to its robust design and comprehensive built-in protections. Although its primary design is for automotive environments, its capabilities extend beyond. Below are some possible industry applications and use cases for this component:

  • Automotive Electronics: As an automotive-qualified part, the NCV8402ADDR2G might be a central component in vehicle power management systems, handling tasks like driving small motors, powering sensors, or acting as a low-side switch in automotive lighting control circuits. The component’s resilience to thermal and over-voltage conditions ensures reliability in the fluctuating operational environment of vehicles.
  • Industrial Automation: Within the realm of industrial automation, this MOSFET could potentially play a role in controlling actuators or sensors in manufacturing lines, offering the necessary robustness and reliability required in harsh industrial conditions.
  • Energy and Power Systems: In power systems, especially those requiring efficient switching and protection like battery management systems or power distribution controls, the NCV8402ADDR2G can offer vital functionalities. Its built-in protective features make it an exemplary candidate for safeguarding critical power components.
  • Renewable Energy: For renewable energy applications such as solar inverters or wind turbine control systems, this MOSFET’s efficiency, coupled with its protective attributes, could be invaluable. Its ability to handle significant voltages while offering protection against overcurrents and thermal runaways makes it a reliable part of power conversion and control circuits.

Note that these potential applications are conceptual and require in-depth analysis and verification by engineering and design teams to ensure suitability and reliability within specific designs.

About onsemi

Onsemi, the manufacturer of the NCV8402ADDR2G, is a leader in the design and manufacture of semiconductor solutions, including an extensive range of Peripheral Drivers. The company’s expertise spans across various aspects of Drivers And Interfaces, highlighting their commitment to providing innovative, high-performance, and energy-efficient solutions. The NCV8402ADDR2G is part of onsemi’s product line that showcases their capabilities in producing automotive-grade, robust components that meet the stringent requirements of modern electronic systems. Onsemi’s offerings in the peripheral driver’s space are designed to cater to a wide range of applications, ensuring reliability and performance are at the forefront.

Where to Find NCV8402ADDR2G by onsemi

To procure the NCV8402ADDR2G, leveraging resources like findchips.com is crucial for accessing up-to-date stocking and pricing information from various distributors worldwide. To find this particular component or explore alternate parts within the Peripheral Drivers subcategory offered by onsemi or other manufacturers, findchips.com serves as a comprehensive tool. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey have stocked the NCV8402ADDR2G, among others like Mouser Electronics, Future Electronics, and Newark. However, for current stock levels, pricing, and to compare options, visiting findchips.com is recommended to ensure informed procurement decisions.

Compare pricing for NCV8402ADDR2G and other Peripheral Drivers / Drivers And Interfaces at findchips.com