NCV8461DR2G by onsemi

Overview of NCV8461DR2G by onsemi

The NCV8461DR2G is a self-protected high side driver with various built-in protections such as temperature shutdown, current limit, transient, over-voltage, and under-voltage protection. It is encased in a SOIC-8 narrow body package and reel packaged for automated assembly. This MOSFET driver is designed specifically for automotive applications, as indicated by its Automotive Qualification Standard AEC-Q100 compliance.

Manufactured by onsemi, this part confirms to advanced safety and operational standards, which makes it suitable for critical and high-end applications. The part operates with a nominal supply voltage of 13.5 V, capable of handling maximum supply voltages up to 34 V, and a minimum of 5 V. It supports an output current of up to 2 A, which aligns with its capabilities in driving loads with high efficiency and reliability. Its compact size, marked by a seating height max of 1.75 mm, length of 4.9 mm, and width of 3.9 mm, makes the NCV8461DR2G ideal for space-constrained applications.

Industry Applications for NCV8461DR2G

The NCV8461DR2G, owing to its robust design and protective features, might be potentially suited for various high-demand sectors. Below are some industries where this component could potentially find application:

  • Automotive: The NCV8461DR2G’s compliance with AEC-Q100 standards suggests its suitability for automotive applications such as ECU power management, headlight control systems, and other vehicle peripherals that require precise power control and robust operation in harsh environments.
  • Industrial Automation: Focused on equipment that demands reliable and uninterrupted performance, the NCV8461DR2G could potentially be used in industrial motor drives and controllers that require high-side drivers with robust protection mechanisms against electrical abnormalities.
  • Consumer Electronics: The part can potentially be utilized in power management solutions within consumer electronics, where its small size and high efficiency are advantageous for space-limited applications like smartphones, tablets, and other personal devices.
  • Aerospace and Defense: Although not specified to MIL standard compliance, the device’s high reliability and protective features might lend itself to non-critical, ancillary systems within aerospace or defense equipment requiring consistent performance under variable power conditions.
  • Transportation and Logistics: In transportation systems such as rail or ship engines where reliable control of power to particular components is necessary, the high-side drive and robust protection of the NCV8461DR2G provide a potentially suitable option.

These potential industry applications should be carefully evaluated by engineering and design teams to ensure the part’s compliance with specific industry standards and suitability for particular requirements.

About onsemi

onsemi is recognized in the electronics sector for their comprehensive range of components, particularly in the Peripheral Drivers segment of Drivers And Interfaces. The company is dedicated to innovation and sustainability, guiding electronic advancements across various industries. The NCV8461DR2G is a testament to onsemi’s commitment to delivering high-performance and reliable components that meet rigorous automotive standards and beyond. Onsemi typically provides a wide range of semiconductor products and integrated circuits, including various other MOSFET drivers and peripheral drivers that align with contemporary technological demands.

Where to Find NCV8461DR2G by onsemi

To source the NCV8461DR2G, it is advisable to conduct research on findchips.com. This platform will provide current stock levels and pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, LCSC, Avnet Asia, and Mouser Electronics have stocked this item. Current availability can be confirmed through the findchips.com platform, which also provides alternatives in the Peripheral Drivers category.

Compare pricing for NCV8461DR2G and other Peripheral Drivers / Drivers And Interfaces at findchips.com