Overview of NCV8537MN180R2G by onsemi
The NCV8537MN180R2G manufactured by onsemi is a high-accuracy, fixed output, low-dropout (LDO) linear voltage regulator housed in a DFN-10, 3×3, 0.5P package. This regulator is capable of delivering up to 500 mA of output current with a nominal output voltage of 1.8V. The dropout voltage for this component is notably low at approximately 0.62V, enhancing its efficiency in applications with tight voltage supply conditions. Operating over a wide input voltage range from 2.9V to 12V, the NCV8537MN180R2G ensures compatibility with diverse power systems.
This component is particularly marked by its layout in a DFN (dual flat no-lead) package with thermal pads that help in efficient heat dissipation, critical for automotive and other high-reliability applications. The part is automotive qualified, highlighting its robustness and suitability for harsh environments, conforming to AEC-Q100 standards. Additionally, the regulator integrates a ‘power good’ function, which provides a status signal when the output voltage reaches a stable and usable level, a feature highly beneficial for system health and diagnostic functions.
With specifications such as a maximum operating temperature of 125°C and an excellent moisture sensitivity level (MSL) of 1, the NCV8537MN180R2G proves itself suitable for demanding applications. It is also characterized by its environmental compliance, being lead-free and REACH compliant. This part’s factory lead time is stated as 14 weeks as of the current writing, which is beneficial information for procurement planning.
Industry Applications for NCV8537MN180R2G
Potential usage of the NCV8537MN180R2G spans various industry sectors due to its operational characteristics and automotive qualification. Here are a few industries where this component could potentially find application:
- Automotive: The NCV8537MN180R2G could possibly be used in automotive electronic systems such as infotainment modules, GPS systems, and electronic control units that require stable and reliable low-voltage power supplies. Its operational temperature range and AEC-Q100 qualification ensure it meets automotive industry reliability standards.
- Consumer Electronics: Devices like wearables and smart home gadgets potentially benefit from this regulator due to its small size, power efficiency, and ‘power good’ feature for stable operation, which is crucial in enhancing user experience and device safety.
- Telecommunications: The NCV8537MN180R2G might be suitable for telecom infrastructure equipment, where consistent and reliable voltage supply is critical for communication systems’ uninterrupted operation, and its heat management capabilities could also be beneficial.
Note: These potential industry applications are illustrative and should be further analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading provider in the semiconductor industry, specializing in energy-efficient innovations. It has a strong track record in developing Linear Regulator ICs and other power circuits. NCV8537MN180R2G is one among the myriad of solutions provided by onsemi designed to offer both performance and reliability, specifically tailored towards automotive applications and other high-dependability use cases. The company supports wide-ranging market needs from industrial to automotive sectors, emphasizing innovation in power management and precision technology.
Where to Find NCV8537MN180R2G by onsemi
To source the NCV8537MN180R2G, potential buyers should visit findchips.com and look into the availability across various distributors. Although historically it has been available from distributors such as LCSC, Flip Electronics, and Mouser Electronics among others, checking the current stock and pricing through Findchips is recommended. Additionally, users can use this platform to search for alternate parts from onsemi or other manufacturers within the category of Linear Regulator ICs.