Overview of NCV8674DS120R4G by onsemi
The NCV8674DS120R4G by onsemi is a Low Dropout (LDO) Regulator, notable for its low dropout voltage and low quiescent current, making it an excellent choice for power-sensitive applications. This LDO regulator is designed to deliver a fixed 12V output from an input voltage range of 12.5V to 45V, with a maximum output current capacity of 350mA. Its low dropout voltage of 0.6V max (0.3V nominal) allows for efficient operation even as the input voltage approaches the output voltage, minimizing power loss and improving efficiency in a wide range of applications.
Encapsulated in a 3 LEAD D2PAK package, this component is designed for surface mount technology, facilitating easy integration into PCB designs. The NCV8674DS120R4G is tailored for the automotive industry, complying with AEC-Q100 standards for automotive reliability. Additionally, it is characterized by a maximum operating temperature range of -40 °C to 150 °C, making it suitable for environments experiencing diverse or extreme temperature variations. As of the current writing, the factory lead time for this part is 16 weeks, indicating a possible wait period for manufacturing and delivery.
Industry Applications for NCV8674DS120R4G
The features of the NCV8674DS120R4G lend it to a wide array of applications across various industries. While it is designed with automotive qualifications in mind, its specifications may make it suitable for other sectors requiring reliable power regulation under stringent conditions.
- Automotive: This part may be used in automotive control units, infotainment systems, and other in-vehicle electronics that require stable and efficient power regulation.
- Internet of Things (IoT) and Smart Cities: Due to its low quiescent current and wide input voltage range, this LDO could potentially power IoT devices and components in smart city infrastructure where efficient energy use is critical.
- Consumer Electronics: Devices requiring efficient power management and longevity, such as handheld gaming devices, portable media players, and other battery-operated consumer electronics, may benefit from using this part.
- Energy and Power Systems: Given its efficiency and operating temperature range, it may be suitable for use in field-deployed energy systems, including solar power inverters, battery management systems, and other renewable energy applications.
About onsemi
onsemi is a renowned leader in the semiconductor industry, focusing on energy-efficient innovations and technologies. They are particularly recognized for their contributions to power management and conversion technologies, providing a wide range of components including LDO regulators, switching regulators, and power modules. The NCV8674DS120R4G is an example of their expertise in developing power circuits designed for robustness and reliability, particularly in the automotive sector. onsemi’s offerings also encompass a variety of components suitable for applications ranging from consumer electronics to industrial automation, all engineered with efficiency and durability in mind.
Where to Find NCV8674DS120R4G by onsemi
For those looking to purchase the NCV8674DS120R4G, it’s essential to check current stock levels and pricing options at reputable distributors. A good starting point would be to research on findchips.com, where you can find detailed information about the availability and pricing of NCV8674DS120R4G and explore alternatives in the Linear Regulator ICs category. Historically, it has been available across several distributors, including Newark, Avnet Americas, element14 Asia-Pacific, and Farnell, though availability at these specific distributors may vary in real-time.
For a comprehensive comparison and the most up-to-date information, accessing findchips.com is advisable for prospective buyers. This platform allows for an efficient search across multiple suppliers, offering insights into inventory levels, pricing, and purchasing options.