NCV8760CDT333RKG by onsemi

Overview of NCV8760CDT333RKG by onsemi

The NCV8760CDT333RKG by onsemi stands out in the realm of power circuit components, specifically within the subcategory of Linear Regulator ICs. This component features a fixed output linear regulator with a nominal output voltage of 3.3V and a maximum output current capacity of 150mA. It operates over a broad temperature range, from -40°C to 150°C, making it reliable for various demanding applications. Notably, it comes with an integrated reset and delay time select function, which enhances its utility in circuits requiring precise voltage regulation along with reset signaling functionalities. The low quiescent current (Ultra Low Iq) characteristic, paired with a dropout voltage of nominally 1.2V, emphasizes its efficiency in applications where power conservation is critical.

Conforming to rigorous standards, the NCV8760CDT333RKG is AEC-Q100 qualified, denoting its suitability for automotive applications. The package is designed in a small outline with a heat sink/slug, HSOP, conducive for compact assembly and effective thermal management. The product’s compliance with RoHS standards and its classification under a moisture sensitivity level of 1 further underscore its reliability and sustainability in various operating environments. With an input voltage range from 4.5V to a maximum of 40V, it provides flexibility in dealing with varied power sources. Additionally, the precision of its output voltage, featuring a tolerance maximum of 2%, ensures stable performance across its operating range.

Industry Applications for NCV8766CDT333RKG

The NCV8760CDT333RKG’s characteristics enable its potential application across multiple industries. While its high-reliability, low quiescent current, and wide operating temperature range are generally desirable, certain features make it particularly apt for specific sectors. It’s essential to emphasize that the potential industry applications mentioned herein are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Energy and Power Systems: In systems requiring efficient power management, such as battery-operated devices, power supply backup systems, and smart grid technology, the ultra-low quiescent current and high-efficiency attributes of the NCV8760CDT333RKG could potentially contribute to enhanced power conservation and prolonged battery life.
  • Renewable Energy: For renewable energy applications like solar power inverters or wind turbine controllers, the component’s ability to operate over a wide temperature range and its resilience, as indicated by its AEC-Q100 qualification and moisture sensitivity level, might be beneficial in outdoor or variable climate conditions.
  • Automotive: Given its automotive qualification and the ability to withstand temperature extremes, this component could potentially find use in automotive power systems, including advanced driver assistance systems (ADAS), infotainment systems, and other in-vehicle electronics that demand reliable voltage regulation and minimal power loss.
  • Industrial Automation: In the realm of industrial automation, components such as sensors, actuators, and control units, which require stable power supplies under fluctuating conditions, might benefit from the stability, efficiency, and reliability of the NCV8760CDT333RKG.

It’s crucial to note that these potential applications are conceptual and necessitate further validation for specific use cases.

About onsemi

onsemi is recognized for its innovation and leadership in the semiconductor industry, with a strong focus on power efficiency and sustainability within the electronics field. Within the specific domain of Linear Regulator ICs, and Power Circuits more broadly, onsemi has established a reputation for providing components that not only meet current market demands but also anticipate future needs. The NCV8760CDT333RKG exemplifies onsemi’s commitment to delivering high-quality, reliable solutions tailored for demanding environments, including automotive applications. As a manufacturer, onsemi offers a wide range of comparable parts, catering to the diverse needs of electronic designs and applications, emphasizing performance, power efficiency, and environmental responsibility.

Where to Find NCV8760CDT333RKG by onsemi

To source the NCV8760CDT333RKG by onsemi, or to explore alternatives within the Linear Regulator ICs subcategory, findchips.com offers a comprehensive platform for part comparisons and procurement information. Historically, this part has been available through several major distributors, including Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels, pricing, and potential alternative options offered by onsemi or other manufacturers, visiting findchips.com ensures access to the most up-to-date information.

Compare pricing for NCV8760CDT333RKG and other Linear Regulator ICs / Power Circuits at findchips.com