NDC7001C by onsemi

Overview of NDC7001C by onsemi

The NDC7001C is a Dual N & P Channel Enhancement Mode Field Effect Transistor from onsemi. This small signal field-effect transistor is designed for use in switching applications and is characterized by its high efficiency and low power consumption. It operates at 60V with a maximum drain current of 0.51 A. The device comes in a SUPERSOT-6 package and features a metal-oxide semiconductor FET (MOSFET) technology. Notably, the NDC7001C is designed with a dual configuration, including separate elements with built-in diodes, which makes it versatile for various circuit designs.

The NDC7001C is lead-free, compliant with REACH regulations, and has an ECCN code of EAR99. Its manufacturing process and materials meet the JESD-609 Code e3 standards, denoting an environmentally friendly product. The device has a maximum drain-source on-resistance of 2 Ω, ensuring efficient operation with minimal power losses. With an operating temperature range of up to 150°C and a moisture sensitivity level of 1, this transistor is suitable for use in a wide range of environmental conditions. As of the current writing, the factory lead time for this part is noted to be 30 weeks.

Industry Applications for NDC7001C

Given its specifications and features, the NDC7001C by/onsemi could serve a multitude of applications across various industries. Here are some potential use cases:

  • Consumer Electronics: The NDC7001C may be suitable for power management circuits in devices such as smartphones, tablets, and wearable technologies due to its compact size and switching capabilities.
  • Healthcare: Instruments and devices requiring reliable and efficient power switching, such as portable medical diagnostics or wearable health monitors, could potentially utilize this transistor.
  • Energy and Power Systems: Its efficiency in switching applications makes it suitable for power supply circuits within renewable energy systems, including solar inverters or energy storage systems.
  • Automotive: The NDC7001C could be used in electric vehicles (EVs) and hybrid systems for managing power within battery management systems or as part of the vehicle’s powertrain control modules.

The transistor’s high breakdown voltage and low on-resistance make it an ideal choice for energy-efficient switch designs in these applications.

About onsemi

onsemi is a renowned manufacturer specializing in semiconductor solutions across a broad spectrum of electronic applications, focusing on energy-efficient innovations. The company’s portfolio in transistors, specifically in Small Signal Field-Effect Transistors, stands out for its emphasis on reliability, performance, and energy conservation. The NDC7001C is a testament to onsemi’s commitment to providing advanced products that meet the rigorous demands of modern electronic applications. Onsemi manufactures a variety of similar parts, catering to an expansive array of needs within the electronics industry, and is recognized for its contribution to advancements in transistor technology.

Where to Find NDC7001C by onsemi

To purchase the NDC7001C or to evaluate alternative Small Signal Field-Effect Transistors, checking current stock levels and pricing, findchips.com offers a comprehensive platform. While New Advantage Corporation, Flip Electronics, Farnell, and DigiKey are some of the distributors where the part has historically been available, it is essential to visit findchips.com for up-to-date information regarding availability and competitive pricing from various distributors.

Compare pricing for NDC7001C and other Small Signal Field-Effect Transistors / Transistors at findchips.com