Overview of NDS331N by onsemi
The NDS331N is an N-Channel Logic Level Enhancement Mode Field Effect Transistor (FET) produced by onsemi. This component is designed for high-speed switching applications, featuring a minimal on-resistance and a 20V drain-source breakdown voltage. The transistor is capable of handling a drain current up to 1.3A, making it well-suited for power management tasks in compact electronics. A noticeable characteristic of this FET is its low on-resistance of just 0.21Ω, a critical parameter for energy-efficient designs. This component comes in a SUPERSOT-3 package, known for its small footprint and suitability for surface-mounted technology (SMT) applications. The NDS331N boasts a lead-free and RoHS compliant construction, adhering to current environmental regulations. It has a high operating temperature range, up to 150°C, indicating robust performance under thermal stress. At the time of writing, the factory lead time for this part is noted as 35 weeks, highlighting the importance of advanced planning in procurement processes.
Industry Applications for NDS331N
The NDS331N transistor may find its applications across a diverse range of industries due to its high-speed switching capabilities and efficiency. Potential application areas include:
- Energy and Power Systems: This FET could be used in the management and regulation of power within both traditional and renewable energy systems. Its efficiency and high-speed switching are beneficial in optimizing power conversion processes.
- Renewable Energy: In solar power inverters or wind turbine controllers, the NDS331N may help in improving the efficiency of power conversion from renewable sources to usable electricity by minimizing energy loss during the switching processes.
- Automotive: Due to its compact size and high-temperature tolerance, this transistor may be suitable for electronic control units (ECUs), power management modules, and other automotive electronic components requiring dependable performance under varying environmental conditions.
- Portable Electronics: The NDS331N is potentially ideal for power regulation in portable devices. Its small footprint and high efficiency make it a fitting choice for smartphones, tablets, and other compact, battery-operated electronics.
These applications benefit from the transistor’s ability to switch rapidly and efficiently, thus minimizing energy loss and heat generation in electronic circuits.
About onsemi
onsemi is a leading semiconductor company known for its innovative and efficient solutions in the electronics sector. Specializing in power and signal management, logic, discrete, and custom devices, onsemi provides components for a broad array of industries, including automotive, communications, computing, consumer, and industrial. Recognized in the industry for their high-quality products, onsemi has established itself as a go-to manufacturer for Small Signal Field-Effect Transistors and other transistor types. The NDS331N is one example of onsemi’s commitment to providing high-performance, reliable components. onsemi’s portfolio also includes a variety of similar parts, designed to meet the diverse needs of electronic engineers and designers.
Where to Find NDS331N by onsemi
For those looking to purchase the NDS331N FET, findchips.com offers a comprehensive platform to research stock levels and pricing from a wide array of distributors. To find alternative components or similar parts from onsemi or other manufacturers, utilizing the site’s search for Small Signal Field-Effect Transistors can yield valuable insights. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked the NDS331N. However, availability can fluctuate, and for the most current stock levels and pricing information, findchips.com is an invaluable resource.