NDS7002A by onsemi

Overview of NDS7002A by onsemi

The NDS7002A by onsemi is an N-Channel Enhancement Mode Field Effect Transistor that operates at 60V, 0.28A, with an on-resistance of 5Ω. It is packaged in a compact SOT-23, a 3-pin configuration, making it well-suited for surface mount technology (SMT) applications. This device is characterized by its drain-source voltage of 60V, continuous drain current of 280mA, and a rather low on-resistance at a test voltage of 10V. Additionally, it has a gate-source threshold voltage maximum of 2.1V and is fully RoHS compliant, adhering to the latest environmental standards. The NDS7002A also includes a built-in diode, offering a degree of protection and versatility in circuit design. This transistor part falls under the Small Signal Field-Effect Transistors subcategory within the broader transistors category, indicating its suitability for high-frequency, low-power applications.

Industry Applications for NDS7002A

Given its specifications, the NDS7002A potentially finds applications in a multitude of industries, including but not limited to industrial automation, energy and power systems, renewable energy, and automotive applications. It’s important to note that the following potential applications require careful analysis and verification by engineering and design teams to confirm suitability.

  • Industrial Automation: Could be used in controlling sensors, actuators, or other low-power devices where efficient switching is critical.
  • Energy and Power Systems: Might find uses in power regulation circuits or as a switch in various types of inverters, contributing to energy management solutions.
  • Renewable Energy: Potentially applicable in solar power inverters, where efficient switching and controlled power management are key for optimizing power output from photovoltaic cells.
  • Automotive: Possible applications in vehicle electronics, such as in power control units or in systems requiring efficient power management and switching with minimal loss.

About onsemi

onsemi, formerly known as ON Semiconductor, is a renowned manufacturer in the field of semiconductor components, notably excelling in the production of transistors, including those in the Small Signal Field-Effect Transistors subcategory. Its products, such as the NDS7002A, are known for their quality, reliability, and innovation in addressing the complex demands of modern electronic circuits. onsemi offers a wide range of components that cater to various applications across the automotive, industrial, communication, and computing sectors, making it a pivotal player in the semiconductor industry. The company’s commitment to sustainable operations and environmental compliance adds to its reputation as a responsible and forward-thinking manufacturer.

Where to Find NDS7002A by onsemi

For those looking to source or purchase the NDS7002A, the part is historically listed through numerous distributors such as New Advantage Corporation, Maritex, EBV Elektronik, Avnet Silica, and Ameya Holding Limited, among others. To access the most current stock levels, pricing, and possible alternative components, potential buyers are encouraged to conduct a comprehensive search on findchips.com. Here you can also explore other Small Signal Field-Effect Transistors offered by onsemi or different manufacturers, providing a broad view of available components that meet specific technical requirements.

Compare pricing for NDS7002A and other Small Signal Field-Effect Transistors / Transistors at findchips.com