Overview of NDS9407 by onsemi.
The NDS9407 is a 60V P-Channel PowerTrench® MOSFET designed by onsemi. This component stands out for its capability to handle drain currents up to 3A and its relatively low drain-source on-resistance of 0.15 Ω, making it highly efficient for switching applications. Its package is a compact SO-8, suitable for designs where space saving is crucial. The NDS9407 is part of the electronic parts subcategory Small Signal Field-Effect Transistors, integral to managing signal pathways in various electronic circuits.
Given its specifications, such as the DS Breakdown Voltage-Min of 60 V, Drain Current-Max (ID) of 3 A, and Operating Temperature ranges from -55 °C to 175 °C, this MOSFET is engineered for robust performance in a wide range of environmental conditions. Its compliance with REACH and a moisture sensitivity level of 1 further enhances its suitability for various applications, requiring reliable operation under potentially harsh conditions.
Industry Applications for NDS9407
The versatility of the NDS9407 lends itself to a multitude of applications across different sectors.
- Consumer Electronics: It potentially finds use in devices requiring efficient power management and switching, such as power supplies, chargers, and DC-DC converters in smartphones, laptops, and other portable gadgets.
- Industrial Automation: Given its reliable operation across a wide range of temperatures, it may be suitable for controlling actuators, sensors, and other critical components in automated machinery and robotic systems.
- Energy and Power Systems: The NDS9407 could be used in power distribution systems, particularly in components requiring efficient switching and control of power, aiding in both conventional and renewable energy applications.
- Renewable Energy: Its efficiency and robustness make it a potential candidate for inverters, controllers, and power management modules within solar panels and wind turbines, contributing to the effective harnessing and distribution of renewable energy.
These applications benefit from the NDS9407’s effective power switching capability, enhanced by its low on-resistance, high breakdown voltage, and the built-in diode for unidirectional current flow, which can improve efficiency and reliability in various electronic circuits.
About onsemi.
onsemi is a leading manufacturer known for its wide array of electronic components, including an extensive range of transistors such as the NDS9407 and other Small Signal Field-Effect Transistors. Their products are highly regarded in the industry for reliability, performance, and innovation. onsemi places a strong emphasis on sustainability and energy efficiency, making their components, especially their MOSFETs, a go-to option for designers aiming to reduce power consumption and enhance product performance. The NDS9407 is a prime example of onsemi’s commitment to delivering high-quality, durable electronic components suitable for a wide range of applications.
Where to Find NDS9407 by onsemi
For technical engineering or procurement professionals looking to source the NDS9407, findchips.com is an invaluable resource. Here, you can find the latest availability, pricing, and detailed specifications for the NDS9407. To explore alternatives similar to NDS9407 or other components by onsemi or different manufacturers, consider browsing the Small Signal Field-Effect Transistors category.
Past distributors have included prominent names such as Semour Electronics Co Ltd, EBV Elektronik, Avnet Silica, Avnet Asia, Mouser Electronics, Future Electronics, Avnet Americas, Verical, Arrow Electronics, DigiKey, Newark, Farnell, and element14 Asia-Pacific. However, for the most up-to-date stock levels and pricing, directly visiting findchips.com is recommended.