Overview of NDT3055 by onsemi
NDT3055 is an N-channel enhancement-mode field-effect transistor (FET) designed to operate effectively in various electronic applications. This part operates at a drain-source voltage (Vds) of 60V and can handle a continuous drain current (Id) up to 4A. The device features an on-resistance (Rds(On)) of 0.1 Ohm, tested at a gate-source voltage (Vgs) of 10V. The threshold voltage (Vgs) of the NDT3055 is approximately 3V, which enables it to switch on efficiently at low voltage levels.
This component is packaged in a SOT-223-4 / TO-261-4 casing, offering a compact footprint for surface-mount technology applications. It has a maximum power dissipation rating of 3W, contributing to its suitability for various thermal management requirements in design and application. The part is classified as RoHS compliant, indicating that it adheres to restrictions on hazardous substances, making it a suitable choice for eco-friendly designs.
As of the current writing, the factory lead time for the NDT3055 is reported to be 13 weeks, which should be taken into consideration when planning procurement and project timelines. The part has been characterized under several conditions, including a maximum operating temperature of 150°C and a pulsed drain current of up to 25A, further enhancing its versatility in demanding environments.
Industry Applications for NDT3055
Given its specifications and performance characteristics, the NDT3055 might be applicable across various industries. Below are potential use cases across some key sectors:
- Industrial Automation: The NDT3055 might be employed in motor drivers or switching circuits within automated systems. Its capability to handle high current and voltage levels could make it suitable for controlling actuators or sensors in industrial machinery.
- Consumer Electronics: This component could find use in power management applications within consumer devices such as tablets or smartphones. The low on-resistance and compact packaging allow for efficient power switching, potentially extending the lifespan of battery-operated products.
- Transportation and Logistics: Within electric vehicles or hybrid technologies, NDT3055 could potentially be implemented in power conversion circuits to manage battery charging and discharging efficiently. Its low thermal footprint is advantageous in compact environments.
- Telecommunications: This transistor might be utilized in signal amplification or switching applications within communication devices, aiding in maintaining signal integrity across various systems. Its performance parameters could support high-frequency applications.
- Robotics and Drones: The NDT3055 may serve as a crucial component in power distribution systems in robotics applications, especially in compact robotic arms or drones where space is a constraint. Its switching capabilities are vital for controlling motors and other peripherals.
It is essential to note that these potential applications are only conceptual and illustrative. Engineering and design teams should perform thorough analyses and verifications for adherence to industry standards and specific application requirements before implementation.
About onsemi
Onsemi is recognized for its focus on semiconductor solutions, particularly in the area of power management and signal integrity technologies. They produce a wide range of components, including Power Field-Effect Transistors such as the NDT3055, which is designed for efficient performance in various applications.
Onsemi’s portfolio extends to numerous other similar components, each engineered to meet specific performance criteria suitable for both industrial and consumer applications. Their commitment to innovation and sustainability aligns with growing demands for environmentally-conscious electronic solutions. Their transistor offerings emphasize reliability, thermal performance, and efficiency, catering to the evolving needs of modern electronic design.
Research Price and Stock for NDT3055 by onsemi on Findchips.com
For those looking to procure the NDT3055, it is recommended to research current stock levels and pricing on Findchips.com. This website serves as a resource for comparing various suppliers and distributors of electronic components.
The NDT3055 has historically been available from several distributors, including:
- Wuhan P&S
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have offered the part in the past, it is important to visit Findchips for the latest availability and pricing information. Additionally, the site provides access to alternative components within the Power Field-Effect Transistors category, allowing for a comprehensive review of options that might meet your application’s specific needs.