Overview of NDT452AP by onsemi
The NDT452AP is a P-channel enhancement mode field-effect transistor (FET) rated for -30V and -5A, encapsulated in an SOT-223 package. This part boasts a drain-source on-resistance of 65mΩ and is designed for efficient power switching. It is part of the electronic parts subcategory of Power Field-Effect Transistors, focusing on power regulation and conversion in various electronic applications.
Manufactured by onsemi, a leading provider of semiconductor solutions, the NDT452AP is marked as “Active” in its lifecycle stage, ensuring ongoing production and support. Additionally, features such as an integrated diode, moisture sensitivity level 1, and support for high operating temperatures ranging from -65°C to 150°C underscore its robustness for demanding environments. As of the latest update, the factory lead time for this component is approximately 21 weeks and 4 days.
Industry Applications for NDT452AP
The NDT452AP transistor’s specifications afford it versatility across various industry applications. Here, we explore potential uses within select industries, keeping in mind that these applications are conceptual and should be validated by engineering teams:
- Consumer Electronics: This transistor can potentially be utilized in power management solutions within consumer electronic devices such as smartphones, tablets, and laptops, where efficient power conversion and space-saving components are crucial.
- Computing and Data Storage: The thermal characteristics and switching capabilities of NDT452AP may be suitable for server power supplies and solid-state drives (SSDs), ensuring reliability in power handling and operation at extended temperature ranges.
- Renewable Energy Systems: With the demand for greener solutions, this part could be used in inverters for solar panels and wind turbines, given its capability to handle significant power levels and operate efficiently at varying temperatures.
- Telecommunications: In the telecommunications sector, the NDT452AP could be beneficial in powering RF and signal amplification devices, with its built-in diode offering protective features for sensitive signal processing components.
- Industrial Automation: This transistor may find applications in automated control systems for motor drives and actuators, where reliable switching and durable components are required for continuous operation.
Note that the potentiality of these industry applications is conceptual and needs proper analysis and verification by design teams to ensure compliance with industry standards and application-specific requirements.
About onsemi
onsemi, previously known as ON Semiconductor, is a prominent player in the semiconductor industry, particularly noted for its extensive portfolio that includes Power Field-Effect Transistors and a broader range of transistors. The company focuses on power and sensing solutions aimed at helping engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, medical, aerospace, and defense applications. The NDT452AP is illustrative of onsemi’s commitment to providing robust semiconductor components that enhance energy efficiency and reliability in critical and everyday applications.
Where to Find NDT452AP by onsemi
To source the NDT452AP transistor, potential buyers are recommended to explore findchips.com. This platform provides current stock levels, pricing information, and availability from multiple distributors. Historically, this part has been available from distributors including New Advantage Corporation, LCSC, Mouser Electronics, and DigiKey. However, it’s important to check the website for the most current information.
For those seeking alternatives that may fit different application needs or budget considerations, Power Field-Effect Transistors platform on findchips.com can help in comparing other parts offered by onsemi or different manufacturers.