Overview of NE8FBH by Neutrik USA Inc.
The NE8FBH is a Telecom and Datacom connector featuring a female right-angle receptacle with solder terminals. This modular connector is specifically designed for PCB (Printed Circuit Board) applications and is recognized as an RJ45 jack. The connector configuration includes a 1 x 1 port with eight positions/contacts (8P8C), making it suitable for various networking applications. In addition, it has a through-hole mount which facilitates easier installation on a PCB, offering advantages for space-constrained environments.
This connector is part of Neutrik’s product offerings, cementing its relevance in the realm of data communications. The body and shell are composed of a nickel-plated zinc alloy, providing durability and robust performance. The insulator material is glass-filled polybutylene terephthalate-polyester, which contributes to the longevity and reliability of the connector under challenging conditions. The NE8FBH is RoHS compliant, ensuring it adheres to standards minimizing the use of hazardous substances, and has been designed for a temperature range of -30 °C to 80 °C, allowing for versatile applications across different environments. As of the current writing, it is classified as active in terms of its life cycle, indicating continued production and availability.
Industry Applications for NE8FBH
The NE8FBH could find applications in various industries due to its configuration and specifications. Below are some potential industry applications where this connector might serve effectively:
- Telecommunications: In telecommunications, the NE8FBH might be used in network equipment, potentially facilitating connections between devices such as routers and switches. The robust construction and reliable contact points could support high-speed data transfer and ensure good connectivity.
- Industrial Automation: Within industrial automation, this connector could be employed in machinery that requires reliable communication links. Devices such as PLCs (Programmable Logic Controllers) and automated sensors could utilize the NE8FBH for data relay, especially in environments subjected to varying temperatures.
- Consumer Electronics: The NE8FBH might also be integrated into various consumer electronics that employ Ethernet connectivity. Products like gaming consoles or smart home devices could utilize this connector for inter-device connectivity, potentially benefiting from its straightforward installation due to its right-angle configuration.
- Audio and Video Systems: This part could potentially be used in audio/video systems that require networking capabilities, such as in video conferencing setups where reliable and fast data transfer is critical. The connector’s design might support seamless integration into AV receivers or media players.
- Smart Cities: In smart city applications, the NE8FBH might serve in various interconnected devices, such as environmental monitoring systems and traffic management solutions. The right-angle configuration could be advantageous in design layouts where space is a constraint.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Different industries may have varying standards that need to be met, which should be a consideration when integrating the NE8FBH into an application.
About Neutrik USA Inc.
Neutrik USA Inc. specializes in connectors, cabling systems, and other electronic components, particularly in the area of Telecom and Datacom Connectors. The company is known for producing a diverse range of high-quality connectors, including the NE8FBH, which is specifically designed for communication and data transfer applications. Neutrik continues to innovate in this field, offering reliable solutions that meet the increasing demands of modern connectivity.
Similar parts manufactured by Neutrik USA Inc. include other RJ45 connectors and modular jacks tailored for various applications in the telecommunication and data communication sectors. These components are built to be durable and effective in ensuring robust communications across numerous electronic systems.
Where to Find NE8FBH by Neutrik USA Inc.
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
Although this list includes distributors where the part has previously been stocked, readers should consult findchips.com for the most current status regarding stock and pricing availability.