Overview of NEO-M8N-0 by u-blox AG
The NEO-M8N-0 is a Global Navigation Satellite System (GNSS) receiver module functioning at a frequency of 1.575 GHz and comes in a rectangular Leadless Chip Carrier (LCC) with 24 terminals. This component is from the Other Telecom ICs subcategory under the broad Telecommunication Circuits category. Designed for durability and performance, it includes technologies such as a Temperature Compensated Crystal Oscillator (TCXO), a Surface Acoustic Wave (SAW) filter, and a Low Noise Amplifier (LNA), all of which enhance the sensitivity and accuracy of the module. The factory lead time for this part is stated as 12 weeks as of the current writing.
Industry Applications for NEO-M8N-0
Due to its robust functionality and attributes, the NEO-M8N-0 could be suitably employed in various industries where precise and reliable location tracking is vital. Its technical specifications suggest it might be particularly beneficial in the following fields:
- Internet of Things (IoT): The small form factor and the high sensitivity for satellite signal reception make it potentially suitable for IoT devices that require reliable geolocational capabilities in varied environments. It might integrate into IoT solutions for asset tracking or smart city applications.
- Aerospace and Defense: With an operating temperature range extensive enough (-40°C to 85°C) and equipped with high-grade components like TCXO and SAW, NEO-M8N-0 could be used in navigation systems of drones or other aerial vehicles under stringent conditions.
- Transportation and Logistics: Implementing this module in fleet management systems could potentially improve route planning and monitoring by providing continuous, accurate location data. The module’s robustness in terms of temperature resilience and positional accuracy suggests it might perform reliably in this demanding sector.
Note: The potential industry applications listed here are conceptual and illustrative, and would need thorough analysis and verification by engineering and design teams to ensure they conform to industry standards and specific operational requisites.
About u-blox AG
u-blox AG is a notable provider in the field of telecommunication circuits, specializing in solutions that drive innovation in GPS and wireless technologies. Their products, including the NEO-M8N-0, are integral components in the advancement of the Other Telecom ICs sector. Recognized for their robust design and reliability, u-blox’s modules are crafted to meet the demands of a wide array of applications, ensuring high performance and precision in industries ranging from automotive to industrial control systems.
Where to Find NEO-M8N-0 by u-blox AG
For procurement of the NEO-M8N-0, one can visit findchips.com to check current stock levels and pricing from various distributors. Although historically, the part has been available through distributors such as Win Source Electronics, Vyrian, Symmetry Electronics, and Richardson RFPD, availability can fluctuate. To explore alternative parts within the Other Telecom ICs and to compare offerings by u-blox AG or other manufacturers, further research on our findchips.com platform is recommended.